Filter Your Search
101 - 110 of 21,420 results
|
DML1010FDK-7
Diodes Incorporated
|
$0.3159 | Yes | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | DIODES INC | compliant | EAR99 | 8542.39.00.01 | 2019-01-15 | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||||||||||
|
AP22653AFDZ-7
Diodes Incorporated
|
$0.3168 | Yes | Active | LOAD SWITCH | 1 | 1 | 5.5 V | 3 V | 5 V | YES | S-PDSO-N6 | e3 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | 2020-07-03 | Diodes Incorporated | YES | ||||||||||||||||||||||||
|
AP2171AW-7
Diodes Incorporated
|
$0.3175 | Yes | Active | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-25, 5 PIN | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
ULN2003F12FN-7
Diodes Incorporated
|
$0.3232 | Yes | Active | 20 V | STANDARD | OPEN-COLLECTOR | 7 | 70 ns | 140 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | YES | AUTOMOTIVE | S-PDSO-N10 | e4 | 3 | 125 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 630 µm | 3 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | DFN3030-10 | ||||||||||||||||||
![]() |
STMPS2141TTR
STMicroelectronics
|
$0.3233 | Yes | Active | LOAD SWITCH | 1 | 1 | 5.5 V | 2.7 V | 5 V | YES | S-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | MSOP-8 | SOIC | 8 | |||||||||||||||||||||
|
AP22966DC8-7
Diodes Incorporated
|
$0.3248 | Yes | Active | 5 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; THERMAL | 1 | SINK | 5.5 V | 2.5 V | YES | INDUSTRIAL | R-PDSO-N14 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | DUAL | 3 mm | 830 µm | 2 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | DFN-14 | |||||||||||||||||||||||
![]() |
ULN2003ANSR
Texas Instruments
|
$0.3256 | Yes | Yes | Active | OPEN-COLLECTOR | 7 | 500 mA | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | 500 mA | YES | R-PDSO-G16 | e4 | 1 | 70 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 1991-01-01 | Texas Instruments | SOIC | 16 | ||||||||||||||||
|
BD2243G-GTR
ROHM Semiconductor
|
$0.3258 | Yes | Active | 40 µs | 10 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | 1.5 A | 5.5 V | 2.8 V | YES | INDUSTRIAL | R-PDSO-G6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.25 mm | 1.6 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||||||||||||||
|
BD82034FVJ-GE2
ROHM Semiconductor
|
$0.3277 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 120 µA | 5.5 V | 4.5 V | 5 V | YES | S-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | NO | ||||||||||||||||||||||||||
|
AP2151AW-7
Diodes Incorporated
|
$0.3289 | Yes | Active | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-25, 5 PIN |