Filter Your Search
11 - 20 of 21,420 results
![]() |
TPS22914CYFPR
Texas Instruments
|
$0.1634 Buy | Yes | Yes | Active | 1.2 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | 1 | SINK | 5.5 V | 1.05 V | YES | INDUSTRIAL | S-XBGA-B4 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 748 µm | 500 µm | 748 µm | TEXAS INSTRUMENTS INC | DSBGA-4 | compliant | EAR99 | Texas Instruments | ||||||||||||||||||||
|
DRDC3105F-7
Diodes Incorporated
|
$0.1689 Buy | Yes | Yes | Active | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 1 | SINK | 500 mA | YES | R-PDSO-G3 | Not Qualified | e3 | 1 | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 915 µm | DUAL | 2.9 mm | 1.1 mm | 1.3 mm | DIODES INC | SOT-23, 3 PIN | compliant | EAR99 | Diodes Incorporated | 8542.39.00.01 | |||||||||||||||||||||||
|
AP2511ASN-7
Diodes Incorporated
|
$0.1709 Buy | Yes | Active | LOAD SWITCH | 1 | 1 | 5.5 V | 2.7 V | 5 V | YES | S-PDSO-N6 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.07,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 2 mm | 630 µm | 2 mm | DIODES INC | UDFN-6 | compliant | EAR99 | Diodes Incorporated | 8542.39.00.01 | NO | |||||||||||||||||||||||||
|
BD2264G-MGTR
ROHM Semiconductor
|
$0.1714 Buy | Yes | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
![]() |
AP2161SG-13
Diodes Incorporated
|
$0.1731 Buy | Yes | Yes | Active | DIODES INC | GREEN, SOP-8 | compliant | EAR99 | Diodes Incorporated | 8542.39.00.01 | SOIC | 8 | ||||||||||||||||||||||||||||||||||||||||||||||
|
BUS1DJC0GWZ-E2
ROHM Semiconductor
|
$0.1759 Buy | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 1 µA | 5 V | 1.1 V | 3.3 V | YES | S-XBGA-B4 | 1 | 85 °C | -30 °C | 4 | UNSPECIFIED | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 800 µm | 350 µm | 800 µm | ROHM CO LTD | UCSP30L1-4 | compliant | EAR99 | ROHM Semiconductor | 8542.39.00.01 | NO | ||||||||||||||||||||||||
![]() |
AP2181SG-13
Diodes Incorporated
|
$0.1766 Buy | Yes | Yes | Active | DIODES INC | GREEN, SOP-8 | compliant | EAR99 | Diodes Incorporated | 8542.39.00.01 | SOIC | 8 | ||||||||||||||||||||||||||||||||||||||||||||||
|
AP2151AMP-13
Diodes Incorporated
|
$0.1838 Buy | Yes | Active | DIODES INC | MSOP-8 | compliant | EAR99 | Diodes Incorporated | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
AOZ1336DI
Alpha & Omega Semiconductor
|
$0.1839 Buy | Yes | Active | 5 V | 1.8 V | 6 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SOURCE AND SINK | 5.5 V | 2.5 V | 5.5 V | 800 mV | YES | INDUSTRIAL | S-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | ALPHA & OMEGA SEMICONDUCTOR LTD | DFN-8 | compliant | EAR99 | Alpha & Omega Semiconductors | 8542.39.00.01 | ||||||||||||||||||||
|
PAM8016AKR
Diodes Incorporated
|
$0.1877 Buy | Yes | Active | 5 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | 5.5 V | 2.8 V | YES | AUTOMOTIVE | S-XBGA-B9 | 125 °C | -40 °C | 260 | 9 | UNSPECIFIED | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 1.5 mm | 650 µm | 1.5 mm | DIODES INC | FLGA-9 | compliant | EAR99 | Diodes Incorporated | 8542.39.00.01 | 2018-07-05 |