Filter Your Search
31 - 40 of 21,484 results
![]() |
TPL7407LADR
Texas Instruments
|
$0.2096 | Yes | Yes | Active | 7 | 500 mA | 600 mA | e4 | 1 | 260 | 30 | 16 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||||||||||||||||||||||||
|
NCV8450ASTT3G
onsemi
|
$0.2113 | Yes | Yes | Active | 6 V | 1 | 800 mA | 175 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 45 V | 4.5 V | YES | R-PDSO-G4 | Not Qualified | e3 | 1 | 260 | AEC-Q100 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.75 mm | 3.5 mm | ONSEMI | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | onsemi | SOT-223 (TO-261) 4 LEAD | 4 | 0.0318 | ||||||||||||||||
|
AP21410FM-7
Diodes Incorporated
|
$0.2150 | Yes | Active | 200 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | 5.5 V | 2.7 V | YES | INDUSTRIAL | X-PDSO-N6 | e3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SON | UNSPECIFIED | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | DIODES INC | DFN-6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||||||
|
AP2171AFM-7
Diodes Incorporated
|
$0.2154 | Yes | Active | DIODES INC | UDFN-6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TCK106AF,LF(T
Toshiba America Electronic Components
|
$0.2205 | Yes | Active | CMOS | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 5.5 V | 1.1 V | 1.2 V | YES | R-PDSO-G5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | SOP5/6,.11,.37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.35 mm | 1.6 mm | TOSHIBA CORP | SMV-5 | unknown | EAR99 | 8542.39.00.01 | Toshiba | NO | ||||||||||||||||||||||||||
|
AP22652AW6-7
Diodes Incorporated
|
$0.2273 | Yes | Active | LOAD SWITCH | 1 | 1 | 5.5 V | 3 V | 5 V | YES | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | YES | 2020-07-03 | |||||||||||||||||||||||||
![]() |
AP2161WG-7
Diodes Incorporated
|
$0.2276 | Yes | Yes | Active | DIODES INC | GREEN, SOT-25, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT | 5 | |||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
BD82001FVJ-E2
ROHM Semiconductor
|
$0.2313 | Yes | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
TPS22917DBVR
Texas Instruments
|
$0.2337 | Yes | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 5.5 V | 1 V | YES | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | EAR99 | Texas Instruments | 2018-02-22 | 5.5 V | 1 V | |||||||||||||||||||||||||
|
AP22653AW6-7
Diodes Incorporated
|
$0.2344 | Yes | Active | LOAD SWITCH | 1 | 1 | 5.5 V | 3 V | 5 V | YES | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | YES | 2020-07-03 |