Filter Your Search
21 - 30 of 21,484 results
|
AP2331TDSA-7
Diodes Incorporated
|
$0.1811 | Yes | Active | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
TPS22916CLYFPR
Texas Instruments
|
$0.1831 | Yes | Yes | Active | 1 | e1 | 1 | 260 | 30 | 4 | Tin/Silver/Copper (Sn/Ag/Cu) | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | DSBGA-4 | 2017-10-04 | 5.5 V | 1 V | |||||||||||||||||||||||||||||||||||||||||
|
AP2151AMP-13
Diodes Incorporated
|
$0.1838 | Yes | Active | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | MSOP-8 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
AP22652FDZ-7
Diodes Incorporated
|
$0.1838 | Yes | Active | LOAD SWITCH | 1 | 1 | 5.5 V | 3 V | 5 V | YES | S-PDSO-N6 | e3 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | YES | |||||||||||||||||||||||||
|
AOZ1336DI
Alpha & Omega Semiconductor
|
$0.1839 | Yes | Active | 5 V | 1.8 V | 6 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SOURCE AND SINK | 5.5 V | 2.5 V | 5.5 V | 800 mV | YES | INDUSTRIAL | S-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Alpha & Omega Semiconductors | DFN-8 | ||||||||||||||||||||||
|
AP2301AFGE-7
Diodes Incorporated
|
$0.2002 | Yes | End Of Life | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
NUD3160LT1G
onsemi
|
$0.2020 | Yes | Yes | Obsolete | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SINK | 150 mA | 60 V | 12 V | YES | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 2.9 mm | 1.11 mm | 1.3 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318 | |||||||||||||||||
|
DRDC3105E6-7
Diodes Incorporated
|
$0.2046 | Yes | Yes | Active | 2 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 500 mA | YES | R-PDSO-G6 | Not Qualified | e3 | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | MATTE TIN | GULL WING | 950 µm | DUAL | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||||||||||||
|
BD2268G-MGTR
ROHM Semiconductor
|
$0.2052 | Yes | Active | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
AP2101MPG-13
Diodes Incorporated
|
$0.2056 | Yes | Yes | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 1 | YES | OTHER | S-PDSO-G8 | Not Qualified | e3 | 3 | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | GREEN, MSOP-8 | MSOP | 8 |