Filter Your Search
71 - 80 of 27,266 results
![]() |
LSF0204QPWRQ1
Texas Instruments
|
$0.4168 | Yes | Yes | Active | 3-STATE | 4 | INTERFACE CIRCUIT | 1 | 200 nA | YES | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | 2018-07-13 | Texas Instruments | |||||||||||||||||
|
PTXU0104QPWRQ1
Texas Instruments
|
$0.4168 | No | Obsolete | TEXAS INSTRUMENTS INC | not_compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
PCA9306FMUTCG
onsemi
|
$0.4198 | Yes | Yes | Obsolete | 1.2 V | STANDARD | OPEN-DRAIN | 1 | VOLTAGE LEVEL TRANSLATOR | 3.3 ns | 2 | NONE | TRUE | 3.6 V | 1 V | YES | MILITARY | R-XDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | UNSPECIFIED | VSON | SOLCC8,.04,14 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 1.45 mm | 550 µm | 1 mm | ONSEMI | UDFN-8 | compliant | EAR99 | 8542.39.00.01 | onsemi | UDFN8 1.45x1 0.35P | 8 | 517BZ | ||||||||
![]() |
PCA9306AMUTCG
onsemi
|
$0.4198 | Yes | Yes | End Of Life | 1.2 V | STANDARD | OPEN-DRAIN | 1 | VOLTAGE LEVEL TRANSLATOR | 3.3 ns | 2 | NONE | TRUE | 3.6 V | 1 V | YES | MILITARY | R-XDSO-N8 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 8 | UNSPECIFIED | VSON | SOLCC8,.04,14 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Gold/Palladium (Ni/Au/Pd) | NO LEAD | 350 µm | DUAL | 1.45 mm | 550 µm | 1 mm | ONSEMI | UQFN-8 | compliant | EAR99 | 8542.39.00.01 | onsemi | UQFN8 1.6x1.6, 0.5P | 8 | 523AN | |||||||||
|
FXL4245MPX
onsemi
|
$0.4210 | Yes | Yes | Active | 1.2 V | 3-STATE | 8 | VOLTAGE LEVEL TRANSLATOR | 24 ns | 1 | NONE | TRUE | 100 mA | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-XQCC-N24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.17X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4.5 mm | 800 µm | 3.5 mm | ONSEMI | MLP-24 | compliant | EAR99 | 8542.39.00.01 | onsemi | WQFN-24 | 510CE | |||||||||
|
FXL4TD245BQX
onsemi
|
$0.4249 | Yes | Yes | Active | 1.2 V | 3-STATE | 4 | VOLTAGE LEVEL TRANSLATOR | 22 ns | 1 | NONE | TRUE | 100 mA | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-XQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 800 µm | 2.5 mm | ONSEMI | DQFN-16 | compliant | EAR99 | 8542.39.00.01 | onsemi | WQFN-16 | 510CC | |||||||||
![]() |
GTL2002DP,118
NXP Semiconductors
|
$0.4249 | Yes | Obsolete | 3.3 V | INTERFACE CIRCUIT | 1 | 5.5 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP-8 | compliant | 8542.39.00.01 | NXP | TSSOP | 8 | SOT505-1 | |||||||||||||||
![]() |
LSF0108BQ-Q100X
Nexperia
|
$0.4340 | Yes | Active | VOLTAGE LEVEL TRANSLATOR | e4 | 1 | 260 | AEC-Q100 | 30 | NICKEL PALLADIUM GOLD | NEXPERIA | compliant | 8542.39.00.01 | Nexperia | QFN | 20 | SOT764-1 | ||||||||||||||||||||||||||||||||||||||
|
FXLH42245MPX
onsemi
|
$0.4348 | Yes | Yes | Active | 1.2 V | INTERFACE CIRCUIT | 1 | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-XQCC-N24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.17X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4.5 mm | 800 µm | 3.5 mm | ONSEMI | MLP-24 | compliant | 8542.39.00.01 | onsemi | WQFN-24 | 510CE | ||||||||||||||||
|
CDM10VD3XTSA1
Infineon Technologies AG
|
$0.4412 | Yes | Active | INTERFACE CIRCUIT | 1 | 25 V | 11 V | YES | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 105 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | SOT-23, 6 PIN | compliant | 8542.39.00.01 | Infineon |