Filter Your Search
61 - 70 of 27,266 results
|
FXL2SD106BQX
onsemi
|
$0.4013 Buy | Yes | Yes | Active | INTERFACE CIRCUIT | 2 | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-XQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 800 µm | 2.5 mm | ONSEMI | WQFN-16 | DQFN-16 | 510CC | compliant | 8542.39.00.01 | onsemi | ||||||||||||||
![]() |
TCA9800DGKT
Texas Instruments
|
$0.4067 Buy | Yes | Yes | Active | 1.8 V | INTERFACE CIRCUIT | ALSO HAVE 1.65 MIN INPUT | 1 | 3.6 V | 800 mV | 3.6 V | 1.65 V | YES | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2017-03-08 | |||||||||||
![]() |
TCA9802DGKT
Texas Instruments
|
$0.4067 Buy | Yes | Yes | Active | 1.8 V | INTERFACE CIRCUIT | ALSO HAVE 1.65 MIN INPUT | 1 | 3.6 V | 800 mV | 3.6 V | 1.65 V | YES | AUTOMOTIVE | S-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2017-03-08 | ||||||||||||
![]() |
ISO1211DR
Texas Instruments
|
$0.4089 Buy | Yes | Yes | Active | 2.5 V | INTERFACE CIRCUIT | 1 | 1 | 60 V | 2.25 V | YES | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.905 mm | 1.75 mm | 3.895 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2017-07-02 | ||||||||||||||
![]() |
TXBN0304RUTR
Texas Instruments
|
$0.4089 Buy | Yes | Yes | Active | 3-STATE | 4 | INTERFACE CIRCUIT | 1 | 10 µA | 3.6 V | 900 mV | 3.6 V | 900 mV | YES | INDUSTRIAL | R-PQCC-N12 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VQCCN | LCC12,.07X.08,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 400 µm | QUAD | 2 mm | 550 µm | 1.7 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, UQFN-12 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 12 | ||||||||
![]() |
TPD2S300YFFR
Texas Instruments
|
$0.4120 Buy | Yes | Yes | Active | 3.3 V | INTERFACE CIRCUIT | ALSO REQUIRED VM = 2.7V TO 22V SUPPLY | 1 | 4.5 V | 2.7 V | YES | INDUSTRIAL | S-PBGA-B9 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.4 mm | 625 µm | 1.4 mm | TEXAS INSTRUMENTS INC | DSBGA-9 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||||||||
|
FXL2T245L10X
onsemi
|
$0.4138 Buy | Yes | Yes | Active | 1.4 V | INTERFACE CIRCUIT | 1 | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-XBCC-B10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VBCC | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | BUTT | 500 µm | BOTTOM | 2.1 mm | 550 µm | 1.6 mm | ONSEMI | UQFN-10 | MICRO PAK, 10 | 523AZ | compliant | 8542.39.00.01 | onsemi | |||||||||||||
|
FXL2TD245L10X
onsemi
|
$0.4147 Buy | Yes | Yes | Active | INTERFACE CIRCUIT | 1 | 3.6 V | 1.1 V | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 2.1 mm | 550 µm | 1.6 mm | ONSEMI | UQFN-10 | MICROPAK-10 | 523AZ | compliant | 8542.39.00.01 | onsemi | ||||||||||||
|
PTXU0304QPWRQ1
Texas Instruments
|
$0.4168 Buy | No | Obsolete | 1.1 V | 3-STATE | 4 | INTERFACE CIRCUIT | 1 | 6 µA | 5.5 V | 1.08 V | YES | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | not_compliant | |||||||||||||||||||||
|
PTXU0204QPWRQ1
Texas Instruments
|
$0.4168 Buy | No | Obsolete | 1.1 V | 3-STATE | 4 | INTERFACE CIRCUIT | 1 | 6 µA | 5.5 V | 1.08 V | YES | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP-14 | not_compliant |