Parametric results for: ST8034HNQR under Other Interface ICs

Filter Your Search

41 - 50 of 27,266 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FXLA0104QFX
onsemi
$0.3327 Buy Yes Yes Active 3.3 V INTERFACE CIRCUIT 1 3.6 V 1.1 V YES INDUSTRIAL R-XQCC-N12 Not Qualified e4 1 85 °C -40 °C 260 30 12 UNSPECIFIED VQCCN LCC12,.07X.08,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 2 mm 550 µm 1.7 mm ONSEMI UQFN-12 UMLP-12 523AE compliant 8542.39.00.01 onsemi
FXMAR2104UMX
onsemi
$0.3383 Buy Yes Yes Active 5 V INTERFACE CIRCUIT 1 5.5 V 1.65 V YES INDUSTRIAL S-XQCC-N12 Not Qualified e4 1 85 °C -40 °C 260 30 12 UNSPECIFIED VQCCN LCC12,.08SQ,16 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1.8 mm 550 µm 1.8 mm ONSEMI UQFN-12 UMLP-12 523BE compliant 8542.39.00.01 onsemi
PCA9306DCUTG4
Texas Instruments
$0.3390 Buy Yes Yes Obsolete 1.8 V STANDARD OPEN-DRAIN 1 VOLTAGE LEVEL TRANSLATOR 2.1 ns 2 NONE TRUE 3.3 V 1.2 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 2.3 mm 900 µm 2 mm TEXAS INSTRUMENTS INC SOIC VSSOP-8 compliant 8542.39.00.01 Texas Instruments 8 EAR99
SN74AVC2T872YFPR
Texas Instruments
$0.3432 Buy Yes Yes Obsolete 1.2 V 1.2 V PUSH-PULL 2 INTERFACE CIRCUIT CMOS 1 40 µA 3.6 V 1.1 V 3.6 V 1.1 V YES INDUSTRIAL R-PBGA-B12 Not Qualified e1 1 85 °C -40 °C 260 NOT SPECIFIED 12 PLASTIC/EPOXY VFBGA BGA12,3X4,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.57 mm 500 µm 1.17 mm TEXAS INSTRUMENTS INC BGA 1.20 X 1.60 MM, 0.40 MM PITCH, WCSP-12 compliant 8542.39.00.01 Texas Instruments 12 EAR99
PCA9306DCTRG4
Texas Instruments
$0.3456 Buy Yes Yes Obsolete 1.8 V STANDARD OPEN-DRAIN 1 VOLTAGE LEVEL TRANSLATOR 2.1 ns 2 NONE TRUE 3.3 V 1.2 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP SSOP8,.16 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2.95 mm 1.3 mm 2.8 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SSOP-8 compliant 8542.39.00.01 Texas Instruments 8 EAR99
TXB0102DCUTG4
Texas Instruments
$0.3489 Buy Yes Yes Active 1.5 V 1.8 V 3-STATE 2 INTERFACE CIRCUIT 1 8 µA 3.6 V 1.2 V 5.5 V 1.65 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 2.3 mm 900 µm 2 mm TEXAS INSTRUMENTS INC SOT GREEN, PLASTIC, SOT-70, 8 PIN compliant 8542.39.00.01 Texas Instruments 8 EAR99
LSF0204DPWR
Texas Instruments
$0.3532 Buy Yes Yes Active 3-STATE 4 INTERFACE CIRCUIT 12.5 µA YES AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP compliant 8542.39.00.01 Texas Instruments 14 EAR99
TCA9801DGKR
Texas Instruments
$0.3532 Buy Yes Yes Active 1.8 V BUS BUFFERS ALSO HAVE 1.65 MIN INPUT 1 3.6 V 800 mV 3.6 V 1.65 V YES AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant 8542.39.00.01 Texas Instruments EAR99 2017-03-08
PTCA9416DTMR
Texas Instruments
$0.3532 Buy No Active 1.32 V INTERFACE CIRCUIT 1 3.6 V 1.08 V 3.6 V 1.08 V YES AUTOMOTIVE R-PBCC-N20 125 °C -40 °C 8 PLASTIC/EPOXY BCC RECTANGULAR CHIP CARRIER NO LEAD 500 µm BOTTOM 1.35 mm 400 µm 800 µm TEXAS INSTRUMENTS INC unknown
TCA9800DGKR
Texas Instruments
$0.3532 Buy Yes Yes Active 1.8 V INTERFACE CIRCUIT ALSO HAVE 1.65 MIN INPUT 1 3.6 V 800 mV 3.6 V 1.65 V YES AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant 8542.39.00.01 Texas Instruments EAR99 2017-03-08