Parametric results for: adum231d1briz under Other Interface ICs

Filter Your Search

31 - 40 of 27,266 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74AUP1T97DCKR
Texas Instruments
$0.2614 Yes Yes Active 2.5 V PUSH-PULL 1 INTERFACE CIRCUIT 1 1 900 nA 3.6 V 2.3 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC SOIC SC-70, 6 PIN 6 compliant EAR99 8542.39.00.01 Texas Instruments
FXMA2102UMX
onsemi
$0.2747 Yes Yes Active 5 V INTERFACE CIRCUIT 1 5.5 V 1.65 V YES INDUSTRIAL R-XQCC-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 UNSPECIFIED VQCCN LCC8,.05X.06,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM NO LEAD 400 µm QUAD 1.4 mm 550 µm 1.2 mm ONSEMI UQFN-8 MLP-8 compliant 8542.39.00.01 onsemi 523AS
TCA9801DGKT
Texas Instruments
$0.2804 Yes Yes Active 1.8 V BUS BUFFERS ALSO HAVE 1.65 MIN INPUT 1 3.6 V 800 mV 3.6 V 1.65 V YES AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant EAR99 8542.39.00.01 Texas Instruments 2017-03-08
FXMAR2102L8X
onsemi
$0.2890 Yes Yes Active 2.3 V PUSH-PULL 2 VOLTAGE LEVEL TRANSLATOR 10 ns 1 NONE 5.5 V 1.65 V YES INDUSTRIAL S-XQCC-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 UNSPECIFIED VQCCN LCC8,.06SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1.6 mm 550 µm 1.6 mm ONSEMI UQFN-8 MicroPack, 6 PIN compliant EAR99 8542.39.00.01 onsemi 523AY
TXB0102YZPR
Texas Instruments
$0.2896 Yes Yes Active 1.5 V 1.8 V 3-STATE 2 INTERFACE CIRCUIT 1 8 µA 3.6 V 1.2 V 5.5 V 1.65 V YES INDUSTRIAL R-PBGA-B8 Not Qualified e1 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VFBGA BGA8,2X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.9 mm 500 µm 900 µm TEXAS INSTRUMENTS INC BGA GREEN, WCSP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
PCA9306DCURG4
Texas Instruments
$0.2950 Yes Yes Obsolete 1.8 V STANDARD OPEN-DRAIN 1 VOLTAGE LEVEL TRANSLATOR 2.1 ns 2 NONE TRUE 3.3 V 1.2 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 2.3 mm 900 µm 2 mm TEXAS INSTRUMENTS INC SOIC VSSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
FXMA2102L8X
onsemi
$0.3022 Yes Yes Active 5 V INTERFACE CIRCUIT 1 5.5 V 1.65 V YES INDUSTRIAL S-XQCC-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 UNSPECIFIED VQCCN LCC8,.06SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1.6 mm 550 µm 1.6 mm ONSEMI UQFN-8 MICROPAK-8 compliant 8542.39.00.01 onsemi 523AY
TXB0102DCUT
Texas Instruments
$0.3092 Yes Yes Active 1.5 V 1.8 V 3-STATE 2 INTERFACE CIRCUIT 1 8 µA 3.6 V 1.2 V 5.5 V 1.65 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 2.3 mm 900 µm 2 mm TEXAS INSTRUMENTS INC SOT GREEN, PLASTIC, SOT-70, 8 PIN 8 compliant EAR99 8542.39.00.01 Texas Instruments
TPD4S1394DQLR
Texas Instruments
$0.3249 Yes Yes Active 3.3 V INTERFACE CIRCUIT 1 3.6 V 3 V YES INDUSTRIAL R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 400 µm 1.4 mm TEXAS INSTRUMENTS INC SON SON-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TXB0102DCUR
Texas Instruments
$0.3308 Yes Yes Active 1.5 V 1.8 V 3-STATE 2 INTERFACE CIRCUIT 1 8 µA 3.6 V 1.2 V 5.5 V 1.65 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 2.3 mm 900 µm 2 mm TEXAS INSTRUMENTS INC SOT GREEN, PLASTIC, SOT-70, 8 PIN 8 compliant EAR99 8542.39.00.01 Texas Instruments