Filter Your Search
31 - 40 of 27,168 results
![]() |
TXB0101DCKT
Texas Instruments
|
$0.2290 | Yes | Yes | Active | 1.5 V | 3-STATE | 1 | VOLTAGE LEVEL TRANSLATOR | 14.2 ns | 1 | TRUE | 8 µA | 3.6 V | 1.2 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
![]() |
SN74AUP1T97DCKR
Texas Instruments
|
$0.2599 | Yes | Yes | Active | 2.5 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 1 | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||
![]() |
TPL7407LAPWR
Texas Instruments
|
$0.2612 | Yes | Yes | Active | 7 | 500 mA | 600 mA | e3 | 1 | 260 | 30 | 16 | Matte Tin (Sn) | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2017-06-15 | |||||||||||||||||||||||||||||||||||||||
![]() |
TXS0102DCURG4
Texas Instruments
|
$0.2614 | Yes | Yes | Active | 1.8 V | 3-STATE | 2 | VOLTAGE LEVEL TRANSLATOR | 260 ns | 2 | TRUE | 10 µA | 3.6 V | 1.65 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, VSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
![]() |
TXB0101DCKR
Texas Instruments
|
$0.2637 | Yes | Yes | Active | 1.5 V | 3-STATE | 1 | VOLTAGE LEVEL TRANSLATOR | 14.2 ns | 1 | TRUE | 8 µA | 3.6 V | 1.2 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
FXMA2102UMX
onsemi
|
$0.2747 | Yes | Yes | Active | 5 V | INTERFACE CIRCUIT | 1 | 5.5 V | 1.65 V | YES | INDUSTRIAL | R-XQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VQCCN | LCC8,.05X.06,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM | NO LEAD | 400 µm | QUAD | 1.4 mm | 550 µm | 1.2 mm | ONSEMI | UQFN-8 | MLP-8 | compliant | 8542.39.00.01 | onsemi | 523AS | ||||||||||||||||||||
![]() |
TCA9801DGKT
Texas Instruments
|
$0.2804 | Yes | Yes | Active | 1.8 V | BUS BUFFERS | ALSO HAVE 1.65 MIN INPUT | 1 | 3.6 V | 800 mV | 3.6 V | 1.65 V | YES | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2017-03-08 | ||||||||||||||||||
|
FXMAR2102L8X
onsemi
|
$0.2890 | Yes | Yes | Active | 2.3 V | PUSH-PULL | 2 | VOLTAGE LEVEL TRANSLATOR | 10 ns | 1 | NONE | 5.5 V | 1.65 V | YES | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VQCCN | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1.6 mm | 550 µm | 1.6 mm | ONSEMI | UQFN-8 | MicroPack, 6 PIN | compliant | EAR99 | 8542.39.00.01 | onsemi | 523AY | |||||||||||||||
![]() |
TXB0102YZPR
Texas Instruments
|
$0.2896 | Yes | Yes | Active | 1.5 V | 1.8 V | 3-STATE | 2 | INTERFACE CIRCUIT | 1 | 8 µA | 3.6 V | 1.2 V | 5.5 V | 1.65 V | YES | INDUSTRIAL | R-PBGA-B8 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | BGA8,2X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.9 mm | 500 µm | 900 µm | TEXAS INSTRUMENTS INC | BGA | GREEN, WCSP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
![]() |
PCA9306DCURG4
Texas Instruments
|
$0.2950 | Yes | Yes | Obsolete | 1.8 V | STANDARD | OPEN-DRAIN | 1 | VOLTAGE LEVEL TRANSLATOR | 2.1 ns | 2 | NONE | TRUE | 3.3 V | 1.2 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | VSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |