Filter Your Search
1 - 10 of 27,117 results
![]() |
2N7001TQDCKRQ1
Texas Instruments
|
$0.1382 Buy | Yes | Yes | Active | 1.8 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 3.6 µA | 3.6 V | 1.65 V | YES | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2020-02-26 | Texas Instruments | ||||||||||||||||
|
FXLP34L6X
onsemi
|
$0.1495 Buy | Yes | Yes | Active | 1.2 V | INTERFACE CIRCUIT | CMOS | 1 | 3.6 V | 1 V | YES | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL GOLD | NO LEAD | 500 µm | DUAL | 1.45 mm | 550 µm | 1 mm | ONSEMI | compliant | 8542.39.00.01 | onsemi | SIP-6 | MICROPAK-6 | 127EB | |||||||||||||||||
|
FXWA9306L8X
onsemi
|
$0.1659 Buy | Yes | Yes | Active | 1.5 V | INTERFACE CIRCUIT | ALSO REQUIRED 1.8V TO 5.5V SUPPLY ON B SIDE | 1 | 5.5 V | 1 V | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VQCCN | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1.6 mm | 550 µm | 1.6 mm | ONSEMI | compliant | 8542.39.00.01 | onsemi | UQFN-8 | MICROPAK-8 | 523AY | |||||||||||||||
![]() |
SN74AUP1T97DBVR
Texas Instruments
|
$0.1665 Buy | Yes | Yes | Active | 2.5 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 1 | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23 | SOT-23, 6 PIN | 6 | ||||||||||||||
|
FXMA2104UMX
onsemi
|
$0.1679 Buy | Yes | Yes | Active | 5 V | INTERFACE CIRCUIT | 1 | 5.5 V | 1.65 V | YES | INDUSTRIAL | S-XQCC-N12 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | VQCCN | LCC12,.08SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.8 mm | ONSEMI | compliant | 8542.39.00.01 | onsemi | UQFN-12 | UMLP-12 | 523BE | ||||||||||||||||||
![]() |
SN74AUP1T57DBVR
Texas Instruments
|
$0.1696 Buy | Yes | Yes | Active | 2.5 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | CMOS | 1 | 1 | LATCH | TRUE | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23 | 6 | |||||||||||
![]() |
SN74AUP1T97DBVT
Texas Instruments
|
$0.1807 Buy | Yes | Yes | Active | 2.5 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 1 | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23 | SOT-23, 6 PIN | 6 | ||||||||||||||
![]() |
TXS0101DRLR
Texas Instruments
|
$0.1836 Buy | Yes | Yes | Active | 1.8 V | 2.5 V | 3-STATE | 1 | VOLTAGE LEVEL TRANSLATOR | IT ALSO HAS PUSH-PULL OUTPUTS | 198 ns | 1 | TRUE | 14.4 µA | 3.6 V | 1.65 V | 5.5 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-F6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | FL6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT | 6 | |||||||||
![]() |
SN74AUP1T97YZPR
Texas Instruments
|
$0.1859 Buy | Yes | Yes | Active | 2.5 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 1 | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.4 mm | 500 µm | 900 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | BGA | DSBGA-6 | 6 | ||||||||||||||
![]() |
TPD2EUSB30ADRTR
Texas Instruments
|
$0.1895 Buy | Yes | Yes | Active | INTERFACE CIRCUIT | 2 | 2 | YES | INDUSTRIAL | R-PDSO-N3 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 350 µm | DUAL | 1 mm | 500 µm | 800 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8541.10.00.80 | Texas Instruments | SOT-23 | 1 X 1 MM, GREEN, PLASTIC, SOT-3 | 3 |