Parametric results for: m1361-3005-al-7 under Other Interface ICs

Filter Your Search

1 - 10 of 26,959 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2N7001TQDCKRQ1
Texas Instruments
$0.1382 Yes Yes Active 1.8 V PUSH-PULL 1 INTERFACE CIRCUIT 1 3.6 µA 3.6 V 1.65 V YES AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2020-02-26 Texas Instruments
FXLP34L6X
onsemi
$0.1495 Yes Yes Active 1.2 V INTERFACE CIRCUIT CMOS 1 3.6 V 1 V YES INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL GOLD NO LEAD 500 µm DUAL 1.45 mm 550 µm 1 mm ONSEMI compliant 8542.39.00.01 onsemi SIP-6 MICROPAK-6 127EB
FXWA9306L8X
onsemi
$0.1659 Yes Yes Active 1.5 V INTERFACE CIRCUIT ALSO REQUIRED 1.8V TO 5.5V SUPPLY ON B SIDE 1 5.5 V 1 V 5.5 V 1.8 V YES INDUSTRIAL S-XQCC-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 UNSPECIFIED VQCCN LCC8,.06SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1.6 mm 550 µm 1.6 mm ONSEMI compliant 8542.39.00.01 onsemi UQFN-8 MICROPAK-8 523AY
LSF0101DTQR
Texas Instruments
$0.1665 Yes Yes Active 1 V 3-STATE 1 INTERFACE CIRCUIT 1 12.5 µA 5 V YES AUTOMOTIVE R-PBCC-N6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY BCC RECTANGULAR CHIP CARRIER Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD BOTTOM 1 mm 400 µm 800 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2019-06-27 Texas Instruments SON-6
SN74AUP1T97DBVR
Texas Instruments
$0.1665 Yes Yes Active 2.5 V PUSH-PULL 1 INTERFACE CIRCUIT 1 1 900 nA 3.6 V 2.3 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOT-23 SOT-23, 6 PIN 6
FXMA2104UMX
onsemi
$0.1679 Yes Yes Active 5 V INTERFACE CIRCUIT 1 5.5 V 1.65 V YES INDUSTRIAL S-XQCC-N12 Not Qualified e4 1 85 °C -40 °C 260 30 12 UNSPECIFIED VQCCN LCC12,.08SQ,16 SQUARE CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 1.8 mm 550 µm 1.8 mm ONSEMI compliant 8542.39.00.01 onsemi UQFN-12 UMLP-12 523BE
SN74AUP1T57DBVR
Texas Instruments
$0.1696 Yes Yes Active 2.5 V PUSH-PULL 1 INTERFACE CIRCUIT CMOS 1 1 LATCH TRUE 900 nA 3.6 V 2.3 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP SOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOT-23 6
SN74AUP1T97DBVT
Texas Instruments
$0.1807 Yes Yes Active 2.5 V PUSH-PULL 1 INTERFACE CIRCUIT 1 1 900 nA 3.6 V 2.3 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOT-23 SOT-23, 6 PIN 6
TXS0101DRLR
Texas Instruments
$0.1836 Yes Yes Active 1.8 V 2.5 V 3-STATE 1 VOLTAGE LEVEL TRANSLATOR IT ALSO HAS PUSH-PULL OUTPUTS 198 ns 1 TRUE 14.4 µA 3.6 V 1.65 V 5.5 V 2.3 V YES INDUSTRIAL R-PDSO-F6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF FL6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOT 6
SN74AUP1T97YZPR
Texas Instruments
$0.1859 Yes Yes Active 2.5 V PUSH-PULL 1 INTERFACE CIRCUIT 1 1 900 nA 3.6 V 2.3 V YES INDUSTRIAL R-XBGA-B6 Not Qualified e1 1 85 °C -40 °C 260 30 6 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.4 mm 500 µm 900 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments BGA DSBGA-6 6