Parametric results for: si8440ab-c-is under Other Interface ICs

Filter Your Search

51 - 60 of 26,956 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FXMA2102UMX
onsemi
$0.2749 Yes Yes Active 5 V INTERFACE CIRCUIT 1 5.5 V 1.65 V YES INDUSTRIAL R-XQCC-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 UNSPECIFIED VQCCN LCC8,.05X.06,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM NO LEAD 400 µm QUAD 1.4 mm 550 µm 1.2 mm ONSEMI UQFN-8 MLP-8 523AS compliant 8542.39.00.01 onsemi
TCA9801DGKT
Texas Instruments
$0.2804 Yes Yes Active 1.8 V BUS BUFFERS ALSO HAVE 1.65 MIN INPUT 1 3.6 V 800 mV 3.6 V 1.65 V YES AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant 8542.39.00.01 Texas Instruments EAR99 2017-03-08
TXS0102YZPR
Texas Instruments
$0.2825 Yes Yes Active 1.8 V 3-STATE 2 VOLTAGE LEVEL TRANSLATOR 2 TRUE 10 µA 3.6 V 1.65 V YES INDUSTRIAL R-XBGA-B8 Not Qualified e1 1 85 °C -40 °C 260 30 8 UNSPECIFIED VFBGA BGA8,2X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.9 mm 500 µm 900 µm TEXAS INSTRUMENTS INC BGA GREEN, DSBGA-8 compliant 8542.39.00.01 Texas Instruments EAR99 8
TXS0104EDR
Texas Instruments
$0.2843 Yes Yes Active 1.8 V OPEN-DRAIN 4 VOLTAGE LEVEL TRANSLATOR ALSO HAS 2.3 TO 5.5V SUPPLY VOLTAGE AT PORT-B 260 ns 4 TRUE 10 µA 3.6 V 1.65 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 compliant 8542.39.00.01 Texas Instruments EAR99 14
FXMAR2102L8X
onsemi
$0.2890 Yes Yes Active 2.3 V PUSH-PULL 2 VOLTAGE LEVEL TRANSLATOR 10 ns 1 NONE 5.5 V 1.65 V YES INDUSTRIAL S-XQCC-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 UNSPECIFIED VQCCN LCC8,.06SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1.6 mm 550 µm 1.6 mm ONSEMI UQFN-8 MicroPack, 6 PIN 523AY compliant 8542.39.00.01 onsemi EAR99
TXB0102YZPR
Texas Instruments
$0.2896 Yes Yes Active 1.5 V 1.8 V 3-STATE 2 INTERFACE CIRCUIT 1 8 µA 3.6 V 1.2 V 5.5 V 1.65 V YES INDUSTRIAL R-PBGA-B8 Not Qualified e1 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VFBGA BGA8,2X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.9 mm 500 µm 900 µm TEXAS INSTRUMENTS INC BGA GREEN, WCSP-8 compliant 8542.39.00.01 Texas Instruments EAR99 8
TXS0102DCUT
Texas Instruments
$0.2916 Yes Yes Active 1.8 V 3-STATE 2 VOLTAGE LEVEL TRANSLATOR 260 ns 2 TRUE 10 µA 3.6 V 1.65 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 2.3 mm 900 µm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, VSSOP-8 compliant 8542.39.00.01 Texas Instruments EAR99 8
PCA9306DCURG4
Texas Instruments
$0.2950 Yes Yes Obsolete 1.8 V STANDARD OPEN-DRAIN 1 VOLTAGE LEVEL TRANSLATOR 2.1 ns 2 NONE TRUE 3.3 V 1.2 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 2.3 mm 900 µm 2 mm TEXAS INSTRUMENTS INC SOIC VSSOP-8 compliant 8542.39.00.01 Texas Instruments EAR99 8
TXS0101DBVR
Texas Instruments
$0.2995 Yes Yes Active 1.8 V 2.5 V 3-STATE 1 VOLTAGE LEVEL TRANSLATOR IT ALSO HAS PUSH-PULL OUTPUTS 198 ns 1 TRUE 14.4 µA 3.6 V 1.65 V 5.5 V 2.3 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23 compliant 8542.39.00.01 Texas Instruments EAR99 6
TXS0102DCUTG4
Texas Instruments
$0.3008 Yes Yes Active 1.8 V 3-STATE 2 VOLTAGE LEVEL TRANSLATOR 260 ns 2 TRUE 10 µA 3.6 V 1.65 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 2.3 mm 900 µm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, VSSOP-8 compliant 8542.39.00.01 Texas Instruments EAR99 8