Filter Your Search
41 - 50 of 26,956 results
![]() |
TXB0101DBVT
Texas Instruments
|
$0.2290 | Yes | Yes | Active | 1.5 V | 3-STATE | 1 | VOLTAGE LEVEL TRANSLATOR | 14.2 ns | 1 | TRUE | 8 µA | 3.6 V | 1.2 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
![]() |
TXB0101DCKT
Texas Instruments
|
$0.2290 | Yes | Yes | Active | 1.5 V | 3-STATE | 1 | VOLTAGE LEVEL TRANSLATOR | 14.2 ns | 1 | TRUE | 8 µA | 3.6 V | 1.2 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
![]() |
TXS0101DCKR
Texas Instruments
|
$0.2409 | Yes | Yes | Active | 1.8 V | 2.5 V | 3-STATE | 1 | VOLTAGE LEVEL TRANSLATOR | IT ALSO HAS PUSH-PULL OUTPUTS | 198 ns | 1 | TRUE | 14.4 µA | 3.6 V | 1.65 V | 5.5 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
![]() |
LSF0102QDCURQ1
Texas Instruments
|
$0.2453 | Yes | Yes | Active | 3-STATE | 2 | INTERFACE CIRCUIT | IT REQUIRES I/O VOLTAGE-MAX 5V | GENERAL PURPOSE | 1 | 10 nA | YES | AUTOMOTIVE | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2018-05-13 | |||||||||||||||||
![]() |
SN74AUP1T97DCKR
Texas Instruments
|
$0.2599 | Yes | Yes | Active | 2.5 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 1 | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||
![]() |
TPL7407LAPWR
Texas Instruments
|
$0.2612 | Yes | Yes | Active | 7 | 500 mA | 600 mA | e3 | 1 | 260 | 30 | 16 | Matte Tin (Sn) | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2017-06-15 | ||||||||||||||||||||||||||||||||||||||
![]() |
TXS0102DCURG4
Texas Instruments
|
$0.2614 | Yes | Yes | Active | 1.8 V | 3-STATE | 2 | VOLTAGE LEVEL TRANSLATOR | 260 ns | 2 | TRUE | 10 µA | 3.6 V | 1.65 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, VSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
![]() |
TXB0101DBVR
Texas Instruments
|
$0.2637 | Yes | Yes | Active | 1.5 V | 3-STATE | 1 | VOLTAGE LEVEL TRANSLATOR | 14.2 ns | 1 | TRUE | 8 µA | 3.6 V | 1.2 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
![]() |
TXB0101DCKR
Texas Instruments
|
$0.2637 | Yes | Yes | Active | 1.5 V | 3-STATE | 1 | VOLTAGE LEVEL TRANSLATOR | 14.2 ns | 1 | TRUE | 8 µA | 3.6 V | 1.2 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
![]() |
TXS0101DBVT
Texas Instruments
|
$0.2726 | Yes | Yes | Active | 1.8 V | 2.5 V | 3-STATE | 1 | VOLTAGE LEVEL TRANSLATOR | IT ALSO HAS PUSH-PULL OUTPUTS | 198 ns | 1 | TRUE | 14.4 µA | 3.6 V | 1.65 V | 5.5 V | 2.3 V | YES | MILITARY | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |