Parametric results for: pca9548ad under Other Interface ICs

Filter Your Search

61 - 70 of 27,265 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FXL2SD106BQX
onsemi
$0.4013 Buy Yes Yes Active INTERFACE CIRCUIT 2 3.6 V 1.1 V YES INDUSTRIAL R-XQCC-N16 Not Qualified e4 1 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.1X.14,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3.5 mm 800 µm 2.5 mm ONSEMI WQFN-16 DQFN-16 510CC compliant 8542.39.00.01 onsemi
TCA9800DGKT
Texas Instruments
$0.4067 Buy Yes Yes Active 1.8 V INTERFACE CIRCUIT ALSO HAVE 1.65 MIN INPUT 1 3.6 V 800 mV 3.6 V 1.65 V YES AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant 8542.39.00.01 Texas Instruments EAR99 2017-03-08
TCA9802DGKT
Texas Instruments
$0.4067 Buy Yes Yes Active 1.8 V INTERFACE CIRCUIT ALSO HAVE 1.65 MIN INPUT 1 3.6 V 800 mV 3.6 V 1.65 V YES AUTOMOTIVE S-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant 8542.39.00.01 Texas Instruments EAR99 2017-03-08
ISO1211DR
Texas Instruments
$0.4089 Buy Yes Yes Active 2.5 V INTERFACE CIRCUIT 1 1 60 V 2.25 V YES R-PDSO-G8 e4 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.905 mm 1.75 mm 3.895 mm TEXAS INSTRUMENTS INC SOIC-8 compliant 8542.39.00.01 Texas Instruments EAR99 2017-07-02
TXBN0304RUTR
Texas Instruments
$0.4089 Buy Yes Yes Active 3-STATE 4 INTERFACE CIRCUIT 1 10 µA 3.6 V 900 mV 3.6 V 900 mV YES INDUSTRIAL R-PQCC-N12 Not Qualified e4 1 85 °C -40 °C 260 30 12 PLASTIC/EPOXY VQCCN LCC12,.07X.08,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 400 µm QUAD 2 mm 550 µm 1.7 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, UQFN-12 compliant 8542.39.00.01 Texas Instruments EAR99 12
TPD2S300YFFR
Texas Instruments
$0.4120 Buy Yes Yes Active 3.3 V INTERFACE CIRCUIT ALSO REQUIRED VM = 2.7V TO 22V SUPPLY 1 4.5 V 2.7 V YES INDUSTRIAL S-PBGA-B9 e1 1 85 °C -40 °C 260 30 9 PLASTIC/EPOXY VFBGA BGA9,3X3,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.4 mm 625 µm 1.4 mm TEXAS INSTRUMENTS INC DSBGA-9 compliant 8542.39.00.01 Texas Instruments EAR99
FXL2T245L10X
onsemi
$0.4138 Buy Yes Yes Active 1.4 V INTERFACE CIRCUIT 1 3.6 V 1.1 V YES INDUSTRIAL R-XBCC-B10 Not Qualified e4 1 85 °C -40 °C 260 30 10 UNSPECIFIED VBCC LCC10,.06X.08,20 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) BUTT 500 µm BOTTOM 2.1 mm 550 µm 1.6 mm ONSEMI UQFN-10 MICRO PAK, 10 523AZ compliant 8542.39.00.01 onsemi
FXL2TD245L10X
onsemi
$0.4147 Buy Yes Yes Active INTERFACE CIRCUIT 1 3.6 V 1.1 V 3.6 V 1.1 V YES INDUSTRIAL R-XQCC-N10 Not Qualified e4 1 85 °C -40 °C 260 30 10 UNSPECIFIED VQCCN LCC10,.06X.08,20 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 2.1 mm 550 µm 1.6 mm ONSEMI UQFN-10 MICROPAK-10 523AZ compliant 8542.39.00.01 onsemi
PTXU0304QPWRQ1
Texas Instruments
$0.4168 Buy No Obsolete 1.1 V 3-STATE 4 INTERFACE CIRCUIT 1 6 µA 5.5 V 1.08 V YES AUTOMOTIVE R-PDSO-G14 125 °C -40 °C AEC-Q100 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC not_compliant
PTXU0204QPWRQ1
Texas Instruments
$0.4168 Buy No Obsolete 1.1 V 3-STATE 4 INTERFACE CIRCUIT 1 6 µA 5.5 V 1.08 V YES AUTOMOTIVE R-PDSO-G14 125 °C -40 °C AEC-Q100 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP-14 not_compliant