Parametric results for: MAX3634ETM+ under Other Interface ICs

Filter Your Search

1 - 10 of 27,266 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FXMA2104UMX
onsemi
$0.1157 Yes Yes Active 5 V INTERFACE CIRCUIT 1 5.5 V 1.65 V YES INDUSTRIAL S-XQCC-N12 Not Qualified e4 1 85 °C -40 °C 260 30 12 UNSPECIFIED VQCCN LCC12,.08SQ,16 SQUARE CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 1.8 mm 550 µm 1.8 mm ONSEMI UQFN-12 UMLP-12 523BE compliant 8542.39.00.01 onsemi
2N7001TQDCKRQ1
Texas Instruments
$0.1382 Yes Yes Active 1.8 V PUSH-PULL 1 INTERFACE CIRCUIT 1 3.6 µA 3.6 V 1.65 V YES AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 Texas Instruments EAR99 2020-02-26
FXLP34P5X
onsemi
$0.1448 Yes Yes Active 1.2 V INTERFACE CIRCUIT CMOS 1 3.6 V 1 V YES INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-88A-5 / SC-70-5 SC-70, SC-88A, 5 PIN 419AC compliant 8542.39.00.01 onsemi
FXLP34L6X
onsemi
$0.1495 Yes Yes Active 1.2 V INTERFACE CIRCUIT CMOS 1 3.6 V 1 V YES INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL GOLD NO LEAD 500 µm DUAL 1.45 mm 550 µm 1 mm ONSEMI SIP-6 MICROPAK-6 127EB compliant 8542.39.00.01 onsemi
SN74AUP1T97DBVR
Texas Instruments
$0.1665 Yes Yes Active 2.5 V PUSH-PULL 1 INTERFACE CIRCUIT 1 1 900 nA 3.6 V 2.3 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 6 PIN compliant 8542.39.00.01 Texas Instruments EAR99 6
FXL4TD245UMX
onsemi
$0.1694 Yes Yes Active 1.2 V 1.2 V 3-STATE 4 VOLTAGE LEVEL TRANSLATOR 22 ns 1 NONE TRUE 100 mA 3.6 V 1.1 V 3.6 V 1.1 V YES INDUSTRIAL R-XQCC-N16 Not Qualified e4 1 85 °C -40 °C 260 30 16 UNSPECIFIED VQCCN LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 2.6 mm 550 µm 1.8 mm ONSEMI UQFN-16 UMLP-16 523BF compliant 8542.39.00.01 onsemi EAR99
SN74AUP1T57DBVR
Texas Instruments
$0.1696 Yes Yes Active 2.5 V PUSH-PULL 1 INTERFACE CIRCUIT CMOS 1 1 LATCH TRUE 900 nA 3.6 V 2.3 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP SOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23 compliant 8542.39.00.01 Texas Instruments EAR99 6
FXWA9306L8X
onsemi
$0.1784 Yes Yes Active 1.5 V INTERFACE CIRCUIT ALSO REQUIRED 1.8V TO 5.5V SUPPLY ON B SIDE 1 5.5 V 1 V 5.5 V 1.8 V YES INDUSTRIAL S-XQCC-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 UNSPECIFIED VQCCN LCC8,.06SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1.6 mm 550 µm 1.6 mm ONSEMI UQFN-8 MICROPAK-8 523AY compliant 8542.39.00.01 onsemi
SN74AUP1T97DBVT
Texas Instruments
$0.1807 Yes Yes Active 2.5 V PUSH-PULL 1 INTERFACE CIRCUIT 1 1 900 nA 3.6 V 2.3 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 6 PIN compliant 8542.39.00.01 Texas Instruments EAR99 6
TPD2EUSB30ADRTR
Texas Instruments
$0.1853 Yes Yes Active INTERFACE CIRCUIT 2 2 YES INDUSTRIAL R-PDSO-N3 e4 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 350 µm DUAL 1 mm 500 µm 800 µm TEXAS INSTRUMENTS INC SOT-23 1 X 1 MM, GREEN, PLASTIC, SOT-3 compliant 8541.10.00.80 Texas Instruments EAR99 3