Parametric results for: ltc6957ims-3#pbf under Other Interface ICs

Filter Your Search

81 - 90 of 27,117 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PTXU0304QPWRQ1
Texas Instruments
$0.4168 No Obsolete 1.1 V 3-STATE 4 INTERFACE CIRCUIT 1 6 µA 5.5 V 1.08 V YES AUTOMOTIVE R-PDSO-G14 125 °C -40 °C AEC-Q100 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC not_compliant
PTXU0204QPWRQ1
Texas Instruments
$0.4168 No Obsolete 1.1 V 3-STATE 4 INTERFACE CIRCUIT 1 6 µA 5.5 V 1.08 V YES AUTOMOTIVE R-PDSO-G14 125 °C -40 °C AEC-Q100 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC not_compliant TSSOP-14
LSF0204QPWRQ1
Texas Instruments
$0.4168 Yes Yes Active 3-STATE 4 INTERFACE CIRCUIT 1 200 nA YES AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC compliant TSSOP-14 EAR99 8542.39.00.01 2018-07-13 Texas Instruments
PTXU0104QPWRQ1
Texas Instruments
$0.4168 No Obsolete TEXAS INSTRUMENTS INC not_compliant
PCA9306FMUTCG
onsemi
$0.4198 Yes Yes Obsolete 1.2 V STANDARD OPEN-DRAIN 1 VOLTAGE LEVEL TRANSLATOR 3.3 ns 2 NONE TRUE 3.6 V 1 V YES MILITARY R-XDSO-N8 Not Qualified e4 1 125 °C -55 °C 260 30 8 UNSPECIFIED VSON SOLCC8,.04,14 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 350 µm DUAL 1.45 mm 550 µm 1 mm ONSEMI compliant UDFN-8 EAR99 8542.39.00.01 onsemi UDFN8 1.45x1 0.35P 8 517BZ
PCA9306AMUTCG
onsemi
$0.4198 Yes Yes End Of Life 1.2 V STANDARD OPEN-DRAIN 1 VOLTAGE LEVEL TRANSLATOR 3.3 ns 2 NONE TRUE 3.6 V 1 V YES MILITARY R-XDSO-N8 Not Qualified 1 125 °C -55 °C 260 30 8 UNSPECIFIED VSON SOLCC8,.04,14 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Gold/Palladium (Ni/Au/Pd) NO LEAD 350 µm DUAL 1.45 mm 550 µm 1 mm ONSEMI compliant UQFN-8 EAR99 8542.39.00.01 onsemi UQFN8 1.6x1.6, 0.5P 8 523AN
FXGL2014MTCX
onsemi
$0.4247 Yes Yes Active 3.3 V INTERFACE CIRCUIT 1 3.6 V 3 V YES INDUSTRIAL R-PDSO-G14 e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ONSEMI compliant TSSOP-14 8542.39.00.01 2018-09-07 onsemi TSSOP-14 WB 948G
GTL2002DP,118
NXP Semiconductors
$0.4249 Yes Obsolete 3.3 V INTERFACE CIRCUIT 1 5.5 V 3.6 V 3 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm NXP SEMICONDUCTORS compliant TSSOP-8 8542.39.00.01 NXP TSSOP 8 SOT505-1
TCA9517ADGKR
Texas Instruments
$0.4347 Yes Yes Active 2.7 V OPEN-DRAIN 2 VOLTAGE LEVEL TRANSLATOR 1 LATCH 5.5 V 900 mV YES INDUSTRIAL S-PDSO-G8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC compliant VSSOP-8 EAR99 8542.39.00.01 Texas Instruments SOIC 8
FXL5T244BQX
onsemi
$0.4378 Yes Yes Active 1.4 V INTERFACE CIRCUIT 1 3.6 V 1.1 V YES INDUSTRIAL R-XQCC-N14 Not Qualified e4 1 85 °C -40 °C 260 30 14 UNSPECIFIED HVQCCN LCC14,.1X.12,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 800 µm 2.5 mm ONSEMI compliant QFN-14 8542.39.00.01 onsemi QFN-14 510CB