Parametric results for: LTC4303IMS8#PBF under Other Interface ICs

Filter Your Search

51 - 60 of 27,266 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TCA9800DGKR
Texas Instruments
$0.3532 Yes Yes Active 1.8 V INTERFACE CIRCUIT ALSO HAVE 1.65 MIN INPUT 1 3.6 V 800 mV 3.6 V 1.65 V YES AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant EAR99 8542.39.00.01 2017-03-08 Texas Instruments
TPD2EUSB30DRTR
Texas Instruments
$0.3632 Yes Yes Active INTERFACE CIRCUIT 2 2 YES INDUSTRIAL R-PDSO-G3 Not Qualified e4 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 350 µm DUAL 1 mm 500 µm 800 µm TEXAS INSTRUMENTS INC 1 X 1 MM, GREEN, PLASTIC, SOT-3 compliant EAR99 8541.10.00.80 Texas Instruments SOT-23 3
LSF0102GSX
Nexperia
$0.3663 Yes Active 1.5 V STANDARD OPEN-DRAIN 2 VOLTAGE LEVEL TRANSLATOR 1 TRUE 5 V 950 mV YES R-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSON SOLCC8,.04,14 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 350 µm DUAL 1.35 mm 350 µm 1 mm NEXPERIA XSON-8 compliant Nexperia SON 8 SOT1203
TPS65197RUYR
Texas Instruments
$0.3746 Yes Yes Active 30 V INTERFACE CIRCUIT 1 45 V 16.5 V YES INDUSTRIAL S-PQCC-N28 e4 2 85 °C -40 °C 260 30 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 4 mm 800 µm 4 mm TEXAS INSTRUMENTS INC WQFN-28 compliant EAR99 8542.39.00.01 Texas Instruments
LSF0204YZPR
Texas Instruments
$0.3814 Yes Yes Active 3-STATE 4 INTERFACE CIRCUIT 1 12.5 µA YES AUTOMOTIVE R-PBGA-B12 e1 1 125 °C -40 °C 260 30 12 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.942 mm 500 µm 1.442 mm TEXAS INSTRUMENTS INC DSBGA-12 compliant EAR99 8542.39.00.01 Texas Instruments BGA 12
LSF0204DYZPR
Texas Instruments
$0.3814 Yes Yes Active 3-STATE 4 INTERFACE CIRCUIT 1 12.5 µA YES AUTOMOTIVE R-PBGA-B12 e1 1 125 °C -40 °C 260 30 12 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.942 mm 500 µm 1.442 mm TEXAS INSTRUMENTS INC DSBGA-12 compliant EAR99 8542.39.00.01 Texas Instruments BGA 12
TCA9803DGKR
Texas Instruments
$0.3885 Yes Yes Active 1.8 V BUS BUFFERS ALSO HAVE 1.65 MIN INPUT 1 3.6 V 800 mV 3.6 V 1.65 V YES AUTOMOTIVE S-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant EAR99 8542.39.00.01 2017-03-08 Texas Instruments
LSF0204RGYR
Texas Instruments
$0.3885 Yes Yes Active 3-STATE 4 INTERFACE CIRCUIT 12.5 µA YES AUTOMOTIVE S-PQCC-N14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY HVQCCN LCC14/18,.14SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3.5 mm 1 mm 3.5 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
LSF0204DRUTR
Texas Instruments
$0.3885 Yes Yes Active 3-STATE 4 INTERFACE CIRCUIT 12.5 µA YES AUTOMOTIVE R-PQCC-N12 Not Qualified e4 1 125 °C -40 °C 260 30 12 PLASTIC/EPOXY VQCCN LCC12,.07X.08,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 2 mm 550 µm 1.7 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments QFN 12
LSF0204DRGYR
Texas Instruments
$0.3885 Yes Yes Active 3-STATE 4 INTERFACE CIRCUIT 12.5 µA YES AUTOMOTIVE S-PQCC-N14 Not Qualified e4 2 125 °C -40 °C 260 30 14 PLASTIC/EPOXY HVQCCN LCC14/18,.14SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3.5 mm 1 mm 3.5 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments QFN 14