Parametric results for: cy8cmbr3102-sx1i under Other Interface ICs

Filter Your Search

81 - 90 of 27,265 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TCA9509RVHR
Texas Instruments
$0.4499 Yes Yes Active 1.1 V BUS BUFFERS ALSO OPERATES WITH 2.7 TO 5.5V 1 5.5 V 900 mV 5.5 V 2.7 V YES INDUSTRIAL S-PQCC-N8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVQCCN LCC8,.06SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm QUAD 1.6 mm 400 µm 1.6 mm TEXAS INSTRUMENTS INC QFN 8 compliant EAR99 8542.39.00.01 Texas Instruments
PCA9306DCUTE4
Texas Instruments
$0.4509 Yes Yes Obsolete 1.8 V STANDARD OPEN-DRAIN 1 VOLTAGE LEVEL TRANSLATOR 2.1 ns 2 NONE TRUE 3.3 V 1.2 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 2.3 mm 900 µm 2 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.39.00.01 Texas Instruments VSSOP-8
NLSX5014DR2G
onsemi
$0.4511 Yes Yes Obsolete 3.3 V INTERFACE CIRCUIT 1 4.5 V 900 mV YES MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm ONSEMI SOIC-14 NB 14 compliant 8542.39.00.01 onsemi 751A-03
FXGL2014MTCX
onsemi
$0.4554 Yes Yes Active 3.3 V INTERFACE CIRCUIT 1 3.6 V 3 V YES INDUSTRIAL R-PDSO-G14 e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ONSEMI TSSOP-14 WB compliant 8542.39.00.01 onsemi TSSOP-14 948G 2018-09-07
CDM10VD2XTSA1
Infineon Technologies AG
$0.4581 Yes Not Recommended INTERFACE CIRCUIT 1 25 V 11 V YES INDUSTRIAL R-PDSO-G6 e3 1 105 °C -40 °C 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm INFINEON TECHNOLOGIES AG compliant 8542.39.00.01 Infineon SOT-23, 6 PIN
CDM10V4XTSA1
Infineon Technologies AG
$0.4581 Yes Active INTERFACE CIRCUIT 1 25 V 11 V YES INDUSTRIAL R-PDSO-G6 e3 1 105 °C -40 °C 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm INFINEON TECHNOLOGIES AG compliant 8542.39.00.01 Infineon SOT-23, 6 PIN
CDM10V2XTSA1
Infineon Technologies AG
$0.4581 Yes Active INTERFACE CIRCUIT 1 25 V 11 V YES INDUSTRIAL R-PDSO-G6 1 105 °C -40 °C 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm INFINEON TECHNOLOGIES AG compliant 8542.39.00.01 Infineon SOT-23, 6 PIN
CDM10VDXTSA1
Infineon Technologies AG
$0.4585 Yes Active INTERFACE CIRCUIT 1 25 V 11 V YES INDUSTRIAL R-PDSO-G6 e3 1 105 °C -40 °C 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm INFINEON TECHNOLOGIES AG compliant 8542.39.00.01 Infineon SOT-23, 6 PIN
PCA9548ADBR
Texas Instruments
$0.4634 Yes Yes Active 2.5 V INTERFACE CIRCUIT 8 8 5.5 V 2.3 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 8.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP 24 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SSOP-24
TCA9509MRVHR
Texas Instruments
$0.4661 Yes Yes Active 1.1 V BUS BUFFERS ALSO OPERATES WITH 2.7 TO 5.5V 1 5.5 V 900 mV 5.5 V 2.7 V YES INDUSTRIAL S-PQCC-N8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVQCCN LCC8,.06SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm QUAD 1.6 mm 400 µm 1.6 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2019-06-25