Filter Your Search
131 - 140 of 27,266 results
![]() |
PI4ULS3V204LEX
Diodes Incorporated
|
$0.6590 | Yes | Yes | Active | 1.2 V | INTERFACE CIRCUIT | IT ALSO HAS 1.1 TO 3.6V SUPPLY VOLTAGE | 1 | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | DIODES INC | TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||
![]() |
TXS0206AYFPR
Texas Instruments
|
$0.6594 | Yes | Yes | Active | 1.2 V | 3-STATE | 4 | INTERFACE CIRCUIT | IT ALSO OPERATES AT 1.8, 3.3V | 1 | 18 µA | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-XBGA-B20 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.958 mm | 500 µm | 1.557 mm | TEXAS INSTRUMENTS INC | DSBGA-20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
![]() |
TPS25820DSSR
Texas Instruments
|
$0.6603 | Yes | Yes | Active | 5 V | INTERFACE CIRCUIT | 1 | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-N12 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | WSON-12 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2017-11-05 | ||||||||||||
![]() |
TCA9545APWR
Texas Instruments
|
$0.6634 | Yes | Yes | Active | 1.8 V | INTERFACE CIRCUIT | CMOS | 4 | 4 | 5.5 V | 1.65 V | YES | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP-20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
![]() |
TDA8035HN/C2/S1QL
NXP Semiconductors
|
$0.6635 | Yes | Active | 1 | 260 | NXP SEMICONDUCTORS | compliant | NXP | QFN | 32 | SOT617-7 | |||||||||||||||||||||||||||||||||||||||
![]() |
TDA8035HN/C2/S1EL
NXP Semiconductors
|
$0.6635 | Yes | Active | 1 | 260 | NXP SEMICONDUCTORS | compliant | NXP | QFN | 32 | SOT617-7 | |||||||||||||||||||||||||||||||||||||||
![]() |
TCA9544APWR
Texas Instruments
|
$0.6652 | Yes | Yes | Active | 1.8 V | INTERFACE CIRCUIT | 4 | 4 | 5.5 V | 1.65 V | YES | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP-20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
![]() |
TCA9517DGKR
Texas Instruments
|
$0.6703 | Yes | Yes | Active | 3.3 V | BUS BUFFERS | 1 | 5.5 V | 900 mV | YES | INDUSTRIAL | S-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | |||||||||||
|
PI4GTL2002UEX
Diodes Incorporated
|
$0.6783 | Yes | End Of Life | VOLTAGE LEVEL TRANSLATOR | INDUSTRIAL | NOT SPECIFIED | NOT SPECIFIED | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | 2018-10-19 | |||||||||||||||||||||||||||||||||||||
![]() |
TXS02326AMRGER
Texas Instruments
|
$0.6882 | Yes | Yes | Active | 1.8 V | 3-STATE | 6 | INTERFACE CIRCUIT | IT ALSO REQUIRES 2.3 TO 5.5 V | 1 | 5 µA | 3.3 V | 1.7 V | YES | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |