Parametric results for: cy8cmbr3102-sx1i under Other Interface ICs

Filter Your Search

121 - 130 of 27,266 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NLSV2T244DMR2G
onsemi
$0.5996 Yes Yes Obsolete 3.3 V INTERFACE CIRCUIT 1 4.5 V 900 mV YES INDUSTRIAL S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ONSEMI Micro 8 lead Surface Mount LEAD FREE, MICRO-8 8 846A-02 compliant 8542.39.00.01 onsemi
TPS25821DSSR
Texas Instruments
$0.6000 Yes Yes Active 5 V INTERFACE CIRCUIT 1 5.5 V 4.5 V YES AUTOMOTIVE R-PDSO-N12 e4 1 125 °C -40 °C 260 30 12 PLASTIC/EPOXY HVSON SOLCC12,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 800 µm 2 mm TEXAS INSTRUMENTS INC WSON-12 compliant 8542.39.00.01 Texas Instruments EAR99 2017-12-03
TCA9543APWR
Texas Instruments
$0.6058 Yes Yes Active 1.8 V INTERFACE CIRCUIT 2 2 5.5 V 1.65 V YES INDUSTRIAL R-PDSO-G14 e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP-14 compliant 8542.39.00.01 Texas Instruments EAR99
ADG3233BRMZ
Analog Devices Inc
$0.6193 No Yes Active 1.8 V INTERFACE CIRCUIT 1 3.6 V 1.65 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 RM-8 compliant 8542.39.00.01 Analog Devices EAR99
MAX3371EXT+T
Analog Devices Inc
$0.6218 Yes Active INTERFACE CIRCUIT BICMOS 1 5.5 V 2.5 V 5.5 V 1.6 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ANALOG DEVICES INC 6-SC70-N/A ROHS COMPLIANT, SC-70, 6 PIN 6 6-SC70-N/A compliant Analog Devices 2000-10-23
TPS25820DSST
Texas Instruments
$0.6286 Yes Yes Active 5 V INTERFACE CIRCUIT 1 5.5 V 4.5 V YES AUTOMOTIVE R-PDSO-N12 e4 1 125 °C -40 °C 260 30 12 PLASTIC/EPOXY HVSON SOLCC12,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 800 µm 2 mm TEXAS INSTRUMENTS INC WSON-12 compliant 8542.39.00.01 Texas Instruments EAR99 2017-11-05
TCA9546ADR
Texas Instruments
$0.6360 Yes Yes Active 1.8 V INTERFACE CIRCUIT 4 4 5.5 V 1.65 V YES INDUSTRIAL R-PDSO-G16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC-16 compliant 8542.39.00.01 Texas Instruments EAR99
TXB0108ZXYR
Texas Instruments
$0.6378 No Obsolete 1.5 V 1.8 V 3-STATE 8 VOLTAGE LEVEL TRANSLATOR 14.2 ns 1 TRUE 10 µA 3.6 V 1.2 V 5.5 V 1.65 V YES INDUSTRIAL R-PBGA-B20 Not Qualified e1 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY VFBGA BGA20,4X5,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 3 mm 610 µm 2.5 mm TEXAS INSTRUMENTS INC BGA 20 compliant 8542.39.00.01 EAR99
TXS0206-29YFPRB
Texas Instruments
$0.6472 Yes Yes Active 1.2 V 3-STATE 4 INTERFACE CIRCUIT 1 11 µA 3.6 V 1.1 V YES INDUSTRIAL R-XBGA-B20 Not Qualified e1 1 85 °C -40 °C 260 30 20 UNSPECIFIED VFBGA BGA20,4X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.8 mm 500 µm 2.2 mm TEXAS INSTRUMENTS INC BGA DSBGA-20 20 compliant 8542.39.00.01 Texas Instruments EAR99
TCA9406YZPR
Texas Instruments
$0.6528 Yes Yes Active 1.8 V 2.5 V INTERFACE CIRCUIT 1 3.6 V 1.65 V 5.5 V 2.3 V YES INDUSTRIAL R-XBGA-B8 Not Qualified e1 1 85 °C -40 °C 260 30 8 UNSPECIFIED VFBGA BGA8,2X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.888 mm 500 µm 888 µm TEXAS INSTRUMENTS INC BGA GREEN, DSBGA-8 8 compliant 8542.39.00.01 Texas Instruments EAR99