Filter Your Search
111 - 120 of 27,266 results
![]() |
NLSX5014MUTAG
onsemi
|
$0.5541 Buy | Yes | Yes | Obsolete | 3.3 V | INTERFACE CIRCUIT | 1 | 4.5 V | 900 mV | YES | MILITARY | R-XQCC-N12 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 12 | UNSPECIFIED | VQCCN | LCC12,.07X.08,16 | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 2 mm | 550 µm | 1.7 mm | ONSEMI | UQFN12 2.0x1.7, 0.4P | 12 | 523AE | compliant | 8542.39.00.01 | onsemi | |||||||||||||
![]() |
PCA9548ADW
Texas Instruments
|
$0.5560 Buy | Yes | Yes | Not Recommended | 2.5 V | INTERFACE CIRCUIT | 8 | 8 | 5.5 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | 24 | compliant | 8542.39.00.01 | Texas Instruments | SOIC-24 | EAR99 | ||||||||||||
![]() |
PCA9548APWR
Texas Instruments
|
$0.5560 Buy | Yes | Yes | Active | 2.5 V | INTERFACE CIRCUIT | 8 | 8 | 5.5 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | 24 | compliant | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, TSSOP-24 | EAR99 | ||||||||||||
![]() |
PCA9548ADB
Texas Instruments
|
$0.5560 Buy | Yes | Yes | Active | 2.5 V | INTERFACE CIRCUIT | 8 | 8 | 5.5 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | 24 | compliant | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SSOP-24 | EAR99 | ||||||||||||
![]() |
TCA9517DGKRQ1
Texas Instruments
|
$0.5635 Buy | Yes | Yes | Active | 3.3 V | BUS BUFFERS | 1 | 5.25 V | 900 mV | YES | AUTOMOTIVE | S-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | Texas Instruments | VSSOP-8 | EAR99 | 2018-07-01 | |||||||||||||
![]() |
FXL4T245BQX
Fairchild Semiconductor Corporation
|
$0.5638 Buy | Yes | Yes | Transferred | 3.3 V | INTERFACE CIRCUIT | 1 | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-XQCC-N14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | UNSPECIFIED | HVQCCN | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 2.5 mm | FAIRCHILD SEMICONDUCTOR CORP | MLP | 14 | 14LD,DQFN,JEDEC MO-241,2.5 X 3.0MM | compliant | 8542.39.00.01 | 2.50 X 3 MM, MO-241AA, DQFN-14 | EAR99 | ||||||||||||
![]() |
TPS65197BRUYR
Texas Instruments
|
$0.5662 Buy | Yes | Yes | Active | 30 V | INTERFACE CIRCUIT | 1 | 45 V | 16.5 V | YES | INDUSTRIAL | S-PQCC-N28 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | Texas Instruments | WQFN-28 | EAR99 | |||||||||||||||
![]() |
PCA9306USG
onsemi
|
$0.5833 Buy | Yes | Yes | Obsolete | 1.2 V | STANDARD | OPEN-DRAIN | 1 | VOLTAGE LEVEL TRANSLATOR | 3.3 ns | 2 | NONE | TRUE | 3.6 V | 1 V | YES | MILITARY | R-PDSO-G8 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL GOLD PALLADIUM | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | ONSEMI | US8 | 8 | 493-01 | compliant | 8542.39.00.01 | onsemi | US-8 | EAR99 | |||||||
|
PCA9654EDTR2G
onsemi
|
$0.5881 Buy | Yes | Yes | Obsolete | INTERFACE CIRCUIT | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | ONSEMI | TSSOP-16 | 948F-01 | compliant | 8542.39.00.01 | onsemi | ||||||||||||||||||||||||||||||||||||
|
PTN5110NHQZ
NXP Semiconductors
|
$0.5977 Buy | Yes | Active | 3.3 V | INTERFACE CIRCUIT | 1 | 5.5 V | 2.7 V | YES | S-PQCC-N16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.1SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 400 µm | QUAD | 2.6 mm | 400 µm | 2.6 mm | NXP SEMICONDUCTORS | compliant | NXP | HX2QFN-16 |