Filter Your Search
91 - 100 of 27,265 results
![]() |
LSF0204PWR
Texas Instruments
|
$0.4663 Buy | Yes | Yes | Active | 3-STATE | 4 | INTERFACE CIRCUIT | 12.5 µA | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||
![]() |
CDM10VXTSA1
Infineon Technologies AG
|
$0.4685 Buy | Yes | Yes | Active | INTERFACE CIRCUIT | 1 | 25 V | 11 V | YES | INDUSTRIAL | R-PDSO-G6 | 1 | 105 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.39.00.01 | Infineon | SOT-23, 6 PIN | ||||||||||||||||||||||
|
NCN8026AMNTXG
onsemi
|
$0.4691 Buy | Yes | Yes | Active | 3.3 V | INTERFACE CIRCUIT | IT ALSO OPERATES AT 5V, REQUIRES VDDP=5 | 1 | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-XQCC-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ONSEMI | compliant | 8542.39.00.01 | onsemi | QFN-24 | QFN24, 4x4, 0.5P | 24 | 485L-01 | |||||||||||||
|
FXL4T245BQX
onsemi
|
$0.4725 Buy | Yes | Yes | Active | 3.3 V | INTERFACE CIRCUIT | 1 | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-XQCC-N14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | UNSPECIFIED | HVQCCN | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 2.5 mm | ONSEMI | compliant | 8542.39.00.01 | onsemi | 2.50 X 3 MM, MO-241AA, DQFN-14 | QFN-14 | 510CB | |||||||||||||
![]() |
TPD8E003DQDR
Texas Instruments
|
$0.4732 Buy | Yes | Yes | Active | INTERFACE CIRCUIT | 8 | 8 | YES | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 400 µm | DUAL | 1.7 mm | 800 µm | 1.35 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | WSON-8 | SON | 8 | |||||||||||||||
![]() |
TCA9803DGKT
Texas Instruments
|
$0.4774 Buy | Yes | Yes | Active | 1.8 V | BUS BUFFERS | ALSO HAVE 1.65 MIN INPUT | 1 | 3.6 V | 800 mV | 3.6 V | 1.65 V | YES | AUTOMOTIVE | S-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | VSSOP-8 | 2017-03-08 | |||||||||||
|
FXL5T244BQX
onsemi
|
$0.4794 Buy | Yes | Yes | Active | 1.4 V | INTERFACE CIRCUIT | 1 | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-XQCC-N14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | UNSPECIFIED | HVQCCN | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 2.5 mm | ONSEMI | compliant | 8542.39.00.01 | onsemi | QFN-14 | QFN-14 | 510CB | |||||||||||||
![]() |
TXB0304RSVR
Texas Instruments
|
$0.4838 Buy | Yes | Yes | Active | 3-STATE | 4 | INTERFACE CIRCUIT | 1 | 10 µA | 3.6 V | 900 mV | 3.6 V | 900 mV | YES | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VQCCN | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 400 µm | QUAD | 2.6 mm | 550 µm | 1.8 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, MO-288UFHE, UQFN-16 | QFN | 16 | ||||||||
![]() |
ISO1212DBQR
Texas Instruments
|
$0.4904 Buy | Yes | Yes | Active | 2.5 V | INTERFACE CIRCUIT | 2 | 1 | 60 V | 2.25 V | YES | R-PDSO-G16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 4.905 mm | 1.75 mm | 3.895 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SSOP-16 | 2017-07-02 | |||||||||||||||||||
![]() |
PCA9509GM,125
NXP Semiconductors
|
$0.4914 Buy | Yes | Active | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 3 V | YES | INDUSTRIAL | S-PQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VQCCN | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 550 µm | QUAD | 1.6 mm | 500 µm | 1.6 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | NXP | 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, XQFN-8 | QFN | 8 | SOT902-1 |