Filter Your Search
51 - 60 of 27,266 results
![]() |
TCA9802DGKR
Texas Instruments
|
$0.3532 Buy | Yes | Yes | Active | 1.8 V | INTERFACE CIRCUIT | ALSO HAVE 1.65 MIN INPUT | 1 | 3.6 V | 800 mV | 3.6 V | 1.65 V | YES | AUTOMOTIVE | S-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | 8542.39.00.01 | 2017-03-08 | Texas Instruments | |||||||||||||
![]() |
TPD2EUSB30DRTR
Texas Instruments
|
$0.3632 Buy | Yes | Yes | Active | INTERFACE CIRCUIT | 2 | 2 | YES | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 350 µm | DUAL | 1 mm | 500 µm | 800 µm | TEXAS INSTRUMENTS INC | 1 X 1 MM, GREEN, PLASTIC, SOT-3 | compliant | EAR99 | 8541.10.00.80 | Texas Instruments | SOT-23 | 3 | ||||||||||||||||
![]() |
LSF0102GSX
Nexperia
|
$0.3663 Buy | Yes | Active | 1.5 V | STANDARD | OPEN-DRAIN | 2 | VOLTAGE LEVEL TRANSLATOR | 1 | TRUE | 5 V | 950 mV | YES | R-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.04,14 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 1.35 mm | 350 µm | 1 mm | NEXPERIA | XSON-8 | compliant | Nexperia | SON | 8 | SOT1203 | |||||||||||||
![]() |
TPS65197RUYR
Texas Instruments
|
$0.3746 Buy | Yes | Yes | Active | 30 V | INTERFACE CIRCUIT | 1 | 45 V | 16.5 V | YES | INDUSTRIAL | S-PQCC-N28 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | WQFN-28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||
![]() |
LSF0204YZPR
Texas Instruments
|
$0.3814 Buy | Yes | Yes | Active | 3-STATE | 4 | INTERFACE CIRCUIT | 1 | 12.5 µA | YES | AUTOMOTIVE | R-PBGA-B12 | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.942 mm | 500 µm | 1.442 mm | TEXAS INSTRUMENTS INC | DSBGA-12 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | BGA | 12 | |||||||||||||||
![]() |
LSF0204DYZPR
Texas Instruments
|
$0.3814 Buy | Yes | Yes | Active | 3-STATE | 4 | INTERFACE CIRCUIT | 1 | 12.5 µA | YES | AUTOMOTIVE | R-PBGA-B12 | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.942 mm | 500 µm | 1.442 mm | TEXAS INSTRUMENTS INC | DSBGA-12 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | BGA | 12 | |||||||||||||||
![]() |
TCA9803DGKR
Texas Instruments
|
$0.3885 Buy | Yes | Yes | Active | 1.8 V | BUS BUFFERS | ALSO HAVE 1.65 MIN INPUT | 1 | 3.6 V | 800 mV | 3.6 V | 1.65 V | YES | AUTOMOTIVE | S-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | 8542.39.00.01 | 2017-03-08 | Texas Instruments | ||||||||||||
![]() |
LSF0204DRUTR
Texas Instruments
|
$0.3885 Buy | Yes | Yes | Active | 3-STATE | 4 | INTERFACE CIRCUIT | 12.5 µA | YES | AUTOMOTIVE | R-PQCC-N12 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VQCCN | LCC12,.07X.08,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 2 mm | 550 µm | 1.7 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFN | 12 | |||||||||||||||
![]() |
LSF0204RGYR
Texas Instruments
|
$0.3885 Buy | Yes | Yes | Active | 3-STATE | 4 | INTERFACE CIRCUIT | 12.5 µA | YES | AUTOMOTIVE | S-PQCC-N14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | LCC14/18,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||
![]() |
LSF0204DRGYR
Texas Instruments
|
$0.3885 Buy | Yes | Yes | Active | 3-STATE | 4 | INTERFACE CIRCUIT | 12.5 µA | YES | AUTOMOTIVE | S-PQCC-N14 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | LCC14/18,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFN | 14 |