Filter Your Search
81 - 90 of 27,266 results
![]() |
TCA9509RVHR
Texas Instruments
|
$0.4499 Buy | Yes | Yes | Active | 1.1 V | BUS BUFFERS | ALSO OPERATES WITH 2.7 TO 5.5V | 1 | 5.5 V | 900 mV | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PQCC-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVQCCN | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | QUAD | 1.6 mm | 400 µm | 1.6 mm | TEXAS INSTRUMENTS INC | QFN | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
![]() |
PCA9306DCUTE4
Texas Instruments
|
$0.4509 Buy | Yes | Yes | Obsolete | 1.8 V | STANDARD | OPEN-DRAIN | 1 | VOLTAGE LEVEL TRANSLATOR | 2.1 ns | 2 | NONE | TRUE | 3.3 V | 1.2 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | VSSOP-8 | ||||||||
![]() |
NLSX5014DR2G
onsemi
|
$0.4511 Buy | Yes | Yes | Obsolete | 3.3 V | INTERFACE CIRCUIT | 1 | 4.5 V | 900 mV | YES | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-14 NB | 14 | compliant | 8542.39.00.01 | onsemi | 751A-03 | |||||||||||||||
|
FXGL2014MTCX
onsemi
|
$0.4554 Buy | Yes | Yes | Active | 3.3 V | INTERFACE CIRCUIT | 1 | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-14 WB | compliant | 8542.39.00.01 | onsemi | TSSOP-14 | 948G | 2018-09-07 | |||||||||||||||
|
CDM10VD2XTSA1
Infineon Technologies AG
|
$0.4581 Buy | Yes | Not Recommended | INTERFACE CIRCUIT | 1 | 25 V | 11 V | YES | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 105 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.39.00.01 | Infineon | SOT-23, 6 PIN | |||||||||||||||||||||||
|
CDM10V4XTSA1
Infineon Technologies AG
|
$0.4581 Buy | Yes | Active | INTERFACE CIRCUIT | 1 | 25 V | 11 V | YES | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 105 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.39.00.01 | Infineon | SOT-23, 6 PIN | |||||||||||||||||||||||
|
CDM10V2XTSA1
Infineon Technologies AG
|
$0.4581 Buy | Yes | Active | INTERFACE CIRCUIT | 1 | 25 V | 11 V | YES | INDUSTRIAL | R-PDSO-G6 | 1 | 105 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.39.00.01 | Infineon | SOT-23, 6 PIN | |||||||||||||||||||||||||
|
CDM10VDXTSA1
Infineon Technologies AG
|
$0.4585 Buy | Yes | Active | INTERFACE CIRCUIT | 1 | 25 V | 11 V | YES | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 105 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.39.00.01 | Infineon | SOT-23, 6 PIN | |||||||||||||||||||||||
![]() |
PCA9548ADBR
Texas Instruments
|
$0.4634 Buy | Yes | Yes | Active | 2.5 V | INTERFACE CIRCUIT | 8 | 8 | 5.5 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SSOP-24 | ||||||||||||||
![]() |
TCA9509MRVHR
Texas Instruments
|
$0.4661 Buy | Yes | Yes | Active | 1.1 V | BUS BUFFERS | ALSO OPERATES WITH 2.7 TO 5.5V | 1 | 5.5 V | 900 mV | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PQCC-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVQCCN | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | QUAD | 1.6 mm | 400 µm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-06-25 |