Parametric results for: adum240d1briz under Other Interface ICs

Filter Your Search

71 - 80 of 27,266 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LSF0204QPWRQ1
Texas Instruments
$0.4168 Buy Yes Yes Active 3-STATE 4 INTERFACE CIRCUIT 1 200 nA YES AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP-14 compliant EAR99 8542.39.00.01 2018-07-13 Texas Instruments
PTXU0104QPWRQ1
Texas Instruments
$0.4168 Buy No Obsolete TEXAS INSTRUMENTS INC not_compliant
PCA9306FMUTCG
onsemi
$0.4198 Buy Yes Yes Obsolete 1.2 V STANDARD OPEN-DRAIN 1 VOLTAGE LEVEL TRANSLATOR 3.3 ns 2 NONE TRUE 3.6 V 1 V YES MILITARY R-XDSO-N8 Not Qualified e4 1 125 °C -55 °C 260 30 8 UNSPECIFIED VSON SOLCC8,.04,14 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 350 µm DUAL 1.45 mm 550 µm 1 mm ONSEMI UDFN-8 compliant EAR99 8542.39.00.01 onsemi UDFN8 1.45x1 0.35P 8 517BZ
PCA9306AMUTCG
onsemi
$0.4198 Buy Yes Yes End Of Life 1.2 V STANDARD OPEN-DRAIN 1 VOLTAGE LEVEL TRANSLATOR 3.3 ns 2 NONE TRUE 3.6 V 1 V YES MILITARY R-XDSO-N8 Not Qualified 1 125 °C -55 °C 260 30 8 UNSPECIFIED VSON SOLCC8,.04,14 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Gold/Palladium (Ni/Au/Pd) NO LEAD 350 µm DUAL 1.45 mm 550 µm 1 mm ONSEMI UQFN-8 compliant EAR99 8542.39.00.01 onsemi UQFN8 1.6x1.6, 0.5P 8 523AN
FXL4245MPX
onsemi
$0.4210 Buy Yes Yes Active 1.2 V 3-STATE 8 VOLTAGE LEVEL TRANSLATOR 24 ns 1 NONE TRUE 100 mA 3.6 V 1.1 V YES INDUSTRIAL R-XQCC-N24 Not Qualified e4 1 85 °C -40 °C 260 30 24 UNSPECIFIED HVQCCN LCC24,.17X.14,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4.5 mm 800 µm 3.5 mm ONSEMI MLP-24 compliant EAR99 8542.39.00.01 onsemi WQFN-24 510CE
FXL4TD245BQX
onsemi
$0.4249 Buy Yes Yes Active 1.2 V 3-STATE 4 VOLTAGE LEVEL TRANSLATOR 22 ns 1 NONE TRUE 100 mA 3.6 V 1.1 V YES INDUSTRIAL R-XQCC-N16 Not Qualified e4 1 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.1X.14,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3.5 mm 800 µm 2.5 mm ONSEMI DQFN-16 compliant EAR99 8542.39.00.01 onsemi WQFN-16 510CC
GTL2002DP,118
NXP Semiconductors
$0.4249 Buy Yes Obsolete 3.3 V INTERFACE CIRCUIT 1 5.5 V 3.6 V 3 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm NXP SEMICONDUCTORS TSSOP-8 compliant 8542.39.00.01 NXP TSSOP 8 SOT505-1
LSF0108BQ-Q100X
Nexperia
$0.4340 Buy Yes Active VOLTAGE LEVEL TRANSLATOR e4 1 260 AEC-Q100 30 NICKEL PALLADIUM GOLD NEXPERIA compliant 8542.39.00.01 Nexperia QFN 20 SOT764-1
FXLH42245MPX
onsemi
$0.4348 Buy Yes Yes Active 1.2 V INTERFACE CIRCUIT 1 3.6 V 1.1 V YES INDUSTRIAL R-XQCC-N24 Not Qualified e4 1 85 °C -40 °C 260 30 24 UNSPECIFIED HVQCCN LCC24,.17X.14,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4.5 mm 800 µm 3.5 mm ONSEMI MLP-24 compliant 8542.39.00.01 onsemi WQFN-24 510CE
CDM10VD3XTSA1
Infineon Technologies AG
$0.4412 Buy Yes Active INTERFACE CIRCUIT 1 25 V 11 V YES INDUSTRIAL R-PDSO-G6 e3 1 105 °C -40 °C 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm INFINEON TECHNOLOGIES AG SOT-23, 6 PIN compliant 8542.39.00.01 Infineon