Parametric results for: adum240d1briz under Other Interface ICs

Filter Your Search

101 - 110 of 27,266 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ISO1211D
Texas Instruments
$0.5053 Yes Yes Active 2.5 V INTERFACE CIRCUIT 1 1 60 V 2.25 V YES R-PDSO-G8 e4 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.905 mm 1.75 mm 3.895 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 8542.39.00.01 2017-07-02 Texas Instruments
TXBN0304RSVR
Texas Instruments
$0.5099 Yes Yes Active 3-STATE 4 INTERFACE CIRCUIT 1 10 µA 3.6 V 900 mV 3.6 V 900 mV YES INDUSTRIAL R-PQCC-N16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY VQCCN LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 400 µm QUAD 2.6 mm 550 µm 1.8 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MO-288UFHE, UQFN-16 compliant EAR99 8542.39.00.01 Texas Instruments QFN 16
LSF0204RUTR
Texas Instruments
$0.5145 Yes Yes Active 3-STATE 4 INTERFACE CIRCUIT 12.5 µA YES AUTOMOTIVE R-PQCC-N12 Not Qualified e4 1 125 °C -40 °C 260 30 12 PLASTIC/EPOXY VQCCN LCC12,.07X.08,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 2 mm 550 µm 1.7 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
PCA9306DTR2G
onsemi
$0.5157 Yes Yes Obsolete 1.2 V STANDARD OPEN-DRAIN 1 VOLTAGE LEVEL TRANSLATOR 3.3 ns 2 NONE TRUE 3.6 V 1 V YES MILITARY R-PDSO-G8 Not Qualified e4 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 3 mm ONSEMI TSSOP-8 compliant EAR99 8542.39.00.01 onsemi TSSOP8, 4.4x3 8 948AL
FXMA108BQX
onsemi
$0.5326 Yes Yes Active VOLTAGE LEVEL TRANSLATOR INDUSTRIAL Not Qualified e4 1 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) ONSEMI compliant EAR99 8542.39.00.01 onsemi WQFN-20 510CD
CDM10VD4XTSA1
Infineon Technologies AG
$0.5329 Yes Active INTERFACE CIRCUIT 1 25 V 11 V YES INDUSTRIAL R-PDSO-G6 1 105 °C -40 °C 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm INFINEON TECHNOLOGIES AG SOT-23, 6 PIN compliant 8542.39.00.01 Infineon
TPD4S214YFFR
Texas Instruments
$0.5377 Yes Yes Active INTERFACE CIRCUIT 1 YES INDUSTRIAL R-PBGA-B12 e1 1 85 °C -40 °C 260 30 12 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.69 mm 625 µm 1.39 mm TEXAS INSTRUMENTS INC DSBGA-12 compliant EAR99 8542.39.00.01 Texas Instruments
TXS02324RUKR
Texas Instruments
$0.5462 Yes Yes Active 1.8 V 3-STATE 6 INTERFACE CIRCUIT 1 5 µA 3.3 V 1.7 V YES INDUSTRIAL S-PQCC-N20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN LCC20,.11SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC WQFN-20 compliant EAR99 8542.39.00.01 Texas Instruments QFN 20
PCA9306FMUTAG
onsemi
$0.5493 Yes Yes Obsolete VOLTAGE LEVEL TRANSLATOR MILITARY e4 1 260 30 NICKEL PALLADIUM GOLD ONSEMI compliant EAR99 8542.39.00.01 onsemi 517BZ
GTL2005PW,118
NXP Semiconductors
$0.5501 Yes Obsolete 3.3 V INTERFACE CIRCUIT 4 3.6 V 3 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NXP SEMICONDUCTORS 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 compliant 8542.39.00.01 NXP TSSOP 14 SOT402-1