Parametric results for: lm2722mx/nopb under MOSFET Drivers

Filter Your Search

71 - 80 of 18,670 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCP81152MNTWG
onsemi
$0.4498 Buy Yes Yes Obsolete 5 V GATED 3-STATE 30 ns 40 ns HALF BRIDGE BASED MOSFET DRIVER UNDERVOLTAGE LOCKOUT YES 2 INVERTED 5.5 V 4.5 V YES INDUSTRIAL R-XQCC-N16 e3 1 100 °C -40 °C 260 30 16 UNSPECIFIED HVSON LCC16,.1X.14,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 3.5 mm 1 mm 2.5 mm ONSEMI QFN-16 QFN-16 485AW compliant EAR99 8542.39.00.01 onsemi
2EDL23N06PJXUMA1
Infineon Technologies AG
$0.4545 Buy Yes Active 15 V STANDARD 2.3 A 590 ns 610 ns HALF BRIDGE BASED IGBT/MOSFET DRIVER YES 1 TRUE 25 V 10 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 3 95 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm INFINEON TECHNOLOGIES AG SOP-14 compliant EAR99 8542.39.00.01 Infineon
ADP3120AJCPZ-RL
onsemi
$0.4579 Buy Yes Yes Active 12 V 70 ns 45 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 13.2 V 4.6 V YES OTHER S-XDSO-N8 Not Qualified e3 1 85 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.1,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm ONSEMI DFN8 3x3, 0.5P DFN-8 506BJ compliant EAR99 8542.39.00.01 onsemi 8
IX4340NE
Littelfuse Inc
$0.4580 Buy Yes Active 12 V 5 A 30 ns 30 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 2 2.5 mA 20 V 5 V YES R-PDSO-G8 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE GULL WING 1.27 mm DUAL 4.9 mm 1.7 mm 3.9 mm LITTELFUSE INC compliant EAR99 8542.39.00.01 LITTELFUSE
IX4340N
Littelfuse Inc
$0.4580 Buy Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER 1 260 30 LITTELFUSE INC compliant EAR99 8542.39.00.01 LITTELFUSE
IX4426NTR
Littelfuse Inc
$0.4680 Buy Yes Active 18 V 1.5 A 60 µs 60 µs BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER NO 2 30 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm LITTELFUSE INC compliant EAR99 8542.39.00.01 LITTELFUSE
IR4427PBF
International Rectifier
$0.4729 Buy Yes Yes Transferred 15 V 3.3 A 150 ns 160 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS NO 2 20 V 6 V NO AUTOMOTIVE R-PDIP-T8 Not Qualified e3 2 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.88 mm 5.33 mm 7.62 mm INTERNATIONAL RECTIFIER CORP DIP LEAD FREE, MS-001AB, PLASTIC, DIP-8 compliant EAR99 8542.39.00.01 8
PM8851D
STMicroelectronics
$0.4749 Buy Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER NOT SPECIFIED NOT SPECIFIED STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics
UCC27523DR
Texas Instruments
$0.4770 Buy Yes Yes Active 12 V 5 A 23 ns 23 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 2 2 5 A INVERTED 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e4 1 140 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments 8
UCC27525DSDR
Texas Instruments
$0.4770 Buy Yes Yes Active 12 V 5 A 23 ns 23 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 2 2 5 A COMPLEMENTARY 18 V 4.5 V YES AUTOMOTIVE S-PDSO-N8 Not Qualified e4 2 140 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC SON 3 X 3 MM, GREEN, PLASTIC, WSON-8 compliant EAR99 8542.39.00.01 Texas Instruments 8