Filter Your Search
51 - 60 of 18,670 results
|
IR2101STRPBF
Infineon Technologies AG
|
$0.4033 | Yes | Active | 15 V | 360 mA | 220 ns | 220 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||
|
2EDN7534RXTMA1
Infineon Technologies AG
|
$0.4101 | Yes | Active | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | 1 | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
2EDN7434RXTMA1
Infineon Technologies AG
|
$0.4101 | Yes | Active | 12 V | STANDARD | PUSH-PULL | 4 A | 25 ns | 25 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | 20 V | 4.5 V | YES | S-PDSO-G8 | 1 | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.04 mm | 3 mm | INFINEON TECHNOLOGIES AG | TSSOP-8 | compliant | Infineon | ||||||||||||||||||||||||
|
2EDN7533RXTMA1
Infineon Technologies AG
|
$0.4101 | Yes | Active | 12 V | SCHMITT TRIGGER | 5 A | 25 ns | 25 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | NO | 1 | TRUE AND INVERTED | 20 V | 4.5 V | YES | S-PDSO-G8 | 1 | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.04 mm | 3 mm | INFINEON TECHNOLOGIES AG | TSSOP-8 | compliant | Infineon | ||||||||||||||||||||||||
|
2EDN8534RXTMA1
Infineon Technologies AG
|
$0.4101 | Yes | Active | 12 V | STANDARD | PUSH-PULL | 5 A | 25 ns | 25 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | 20 V | 4.5 V | YES | S-PDSO-G8 | 1 | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.04 mm | 3 mm | INFINEON TECHNOLOGIES AG | TSSOP-8 | compliant | Infineon | ||||||||||||||||||||||||
![]() |
ZXGD3003E6TA
Diodes Incorporated
|
$0.4101 | Yes | Yes | Active | STANDARD | 5 A | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | TRUE | 1 mA | YES | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.4 mm | 1.6 mm | DIODES INC | SOT-26, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-23 | 6 | ||||||||||||||||
|
FAN3111ESX
onsemi
|
$0.4163 | Yes | Yes | Active | 12 V | BUFFER OR INVERTER BASED MOSFET DRIVER | 1 | SOURCE AND SINK | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ONSEMI | MO-178AA, 5 PIN | compliant | EAR99 | 8542.39.00.01 | onsemi | SOT-23-5 | 527AH | ||||||||||||||||||
|
IRS24531DSPBF
Infineon Technologies AG
|
$0.4170 | Yes | Obsolete | 14 V | 260 mA | FULL BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 16.6 V | 10 V | YES | R-PDSO-G14 | Not Qualified | e3 | 2 | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOIC-14 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||||
![]() |
UCC27511ADBVT
Texas Instruments
|
$0.4222 | Yes | Yes | Active | 12 V | 23 ns | 23 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 1 | 8 A | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G6 | e4 | 2 | 140 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | EAR99 | Texas Instruments | 2018-03-14 | ||||||||||||||||||
![]() |
ADP3120AJRZ-RL
onsemi
|
$0.4226 | Yes | Yes | Active | 12 V | 70 ns | 45 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 4.6 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC-8 Narrow Body | 8 | 751-07 |