Parametric results for: ixdd404sia under MOSFET Drivers

Filter Your Search

41 - 50 of 18,670 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADP3110AKRZ-RL
onsemi
$0.3635 Buy Yes Yes Active 12 V 70 ns 40 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 13.2 V 4.15 V YES OTHER R-PDSO-G8 Not Qualified e3 1 85 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 compliant EAR99 8542.39.00.01 onsemi
TC4427AVOA
Microchip Technology Inc
$0.3739 Buy Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 A 90 ns 90 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 TRUE 2 mA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.39.00.01 Microchip
UCC27516DRST
Texas Instruments
$0.3744 Buy Yes Yes Active 12 V 4 A 30 ns 30 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 1 1 4 A COMPLEMENTARY 18 V 4.5 V YES AUTOMOTIVE S-PDSO-N6 Not Qualified e4 2 140 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.11,37 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 950 µm DUAL 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC SON 3 X 3 MM, GREEN, PLASTIC, WSON-6 6 compliant EAR99 8542.39.00.01 Texas Instruments
UCC27518DBVT
Texas Instruments
$0.3744 Buy Yes Yes Active 12 V 4 A BUFFER OR INVERTER BASED MOSFET DRIVER 1 4 A 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 140 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
UCC27519DBVT
Texas Instruments
$0.3744 Buy Yes Yes Active 12 V 4 A BUFFER OR INVERTER BASED MOSFET DRIVER 1 4 A 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 140 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
ZXGD3006E6TA
Diodes Incorporated
$0.3797 Buy Yes Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 YES MILITARY R-PDSO-G6 Not Qualified e3 1 150 °C -55 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.4 mm 1.6 mm DIODES INC SOT SOT-26, 6 PIN 6 compliant EAR99 8542.39.00.01 Diodes Incorporated
IRS20752LTRPBF
Infineon Technologies AG
$0.3910 Buy Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER 1 INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon
1ED44173N01BXTSA1
Infineon Technologies AG
$0.3933 Buy Yes Active 15 V 45 ns 45 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS NO 1 20 V 8.6 V YES R-PDSO-G6 e3 1 125 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm INFINEON TECHNOLOGIES AG SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Infineon
1EDN7512GXTMA1
Infineon Technologies AG
$0.3955 Buy Yes Yes Active 12 V 25 ns 25 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 20 V 4.5 V YES S-PDSO-N6 e4 1 6 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 950 µm DUAL 3 mm 800 µm 3 mm INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon
NCP5901BMNTBG
onsemi
$0.3977 Buy Yes Yes Obsolete 5 V BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 13.2 V 4.5 V YES OTHER S-PDSO-N8 Not Qualified e3 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN8 2.0x2.0x0.9mm, 0.5p 8 506AA compliant EAR99 8542.39.00.01 onsemi