Parametric results for: MCP14A1202T-E/MS under MOSFET Drivers

Filter Your Search

31 - 40 of 18,670 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2EDN7534FXTMA1
Infineon Technologies AG
$0.3381 Buy Yes Active 12 V SCHMITT TRIGGER 5 A 25 ns 25 ns BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER NO 1 TRUE AND INVERTED 20 V 4.5 V YES R-PDSO-G8 1 150 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm INFINEON TECHNOLOGIES AG SOP-8 compliant Infineon
DGD05473FN-7
Diodes Incorporated
$0.3407 Buy Yes Active HALF BRIDGE BASED MOSFET DRIVER e3 3 260 Matte Tin (Sn) DIODES INC compliant Diodes Incorporated EAR99 8542.39.00.01
APR340W6-7
Diodes Incorporated
$0.3413 Buy Yes Active 5 V 150 ns 180 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 22 V YES INDUSTRIAL R-PDSO-G6 e3 1 85 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 3 mm 1.4 mm 1.6 mm DIODES INC SOT-26, 6 PIN compliant Diodes Incorporated
1EDN7511BXUSA1
Infineon Technologies AG
$0.3444 Buy Yes Active 12 V PUSH-PULL 4 A 25 ns 25 ns BUFFER OR INVERTER BASED MOSFET DRIVER JUNCTION TEMPERATURE IS CONSIDERED NO 1 TRUE 20 V 4.5 V YES R-PDSO-G6 e3 3 150 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm INFINEON TECHNOLOGIES AG SOT-23, 6 PIN compliant Infineon EAR99 8542.39.00.01
MAX17600ASA+
Analog Devices Inc
$0.3477 Buy Yes Active HALF BRIDGE BASED MOSFET DRIVER e3 1 260 30 Matte Tin (Sn) ANALOG DEVICES INC compliant Analog Devices 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 2012-01-20
IRS2301SPBF
Infineon Technologies AG
$0.3499 Buy Yes Obsolete 15 V 200 mA 280 ns 300 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS YES 1 20 V 5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm INFINEON TECHNOLOGIES AG compliant Infineon EAR99 8542.39.00.01
UCC27517DBVR
Texas Instruments
$0.3595 Buy Yes Yes Active 12 V 4 A 30 ns 30 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 1 1 4 A COMPLEMENTARY 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 140 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOT-23, 5 PIN compliant Texas Instruments EAR99 8542.39.00.01 SOT-23 5
DGD0506AM10-13
Diodes Incorporated
$0.3605 Buy Yes Active HALF BRIDGE BASED MOSFET DRIVER e3 260 MATTE TIN DIODES INC compliant Diodes Incorporated EAR99 8542.39.00.01
1EDN7512BXTSA1
Infineon Technologies AG
$0.3616 Buy Yes Yes Active 12 V 25 ns 25 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 20 V 4.5 V YES R-PDSO-G5 e3 1 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm INFINEON TECHNOLOGIES AG compliant Infineon EAR99 8542.39.00.01
IRS2007STRPBF
Infineon Technologies AG
$0.3619 Buy Yes Active HALF BRIDGE BASED IGBT/MOSFET DRIVER e3 2 Tin (Sn) INFINEON TECHNOLOGIES AG compliant Infineon EAR99 8542.39.00.01