Filter Your Search
11 - 20 of 18,670 results
|
NCP81146MNTBG
onsemi
|
$0.2438 Buy | Yes | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | ONSEMI | DFN-8 | 506AA | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||||||||
|
AP22913CN4-7
Diodes Incorporated
|
$0.2541 Buy | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | e1 | 260 | TIN SILVER COPPER | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||||||||||
|
IRS21271STRPBF
Infineon Technologies AG
|
$0.2541 Buy | Yes | Active | 15 V | 600 mA | 200 ns | 200 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Infineon | SOIC-8 | |||||||||||||||
![]() |
DGD2304S8-13
Diodes Incorporated
|
$0.2571 Buy | Yes | Active | 15 V | STANDARD | PUSH-PULL | 210 ns | 210 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | TRANSIENT | YES | 1 | SOURCE AND SINK | TRUE | 5 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||
|
1EDN8511BXUSA1
Infineon Technologies AG
|
$0.2585 Buy | Yes | Active | 12 V | PUSH-PULL | 4 A | 25 ns | 25 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | JUNCTION TEMPERATURE IS CONSIDERED | NO | 1 | TRUE | 20 V | 4.5 V | YES | R-PDSO-G6 | e3 | 3 | 150 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Infineon | SOT-23, 6 PIN | |||||||||||||||||
|
AP22913W6-7
Diodes Incorporated
|
$0.2597 Buy | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | e3 | 260 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||||||||||
|
ZXGD3009E6TA
Diodes Incorporated
|
$0.2665 Buy | Yes | Active | STANDARD | 1.58 A | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | YES | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.4 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-26, 6 PIN | |||||||||||||||||||||
|
NCP81151BMNTBG
onsemi
|
$0.2667 Buy | Yes | Yes | Active | 5 V | GATED | 30 ns | 25 ns | HALF BRIDGE BASED MOSFET DRIVER | UNDERVOLTAGE LOCKOUT | YES | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-N8 | e3 | 1 | 100 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.04,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | ONSEMI | DFN-8 | 506AA | compliant | EAR99 | 8542.39.00.01 | onsemi | DFN-8 | |||||||||||||
|
NCP81155MNTXG
onsemi
|
$0.2728 Buy | Yes | Yes | Active | 5 V | STANDARD | 30 ns | 30 ns | HALF BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | 13.2 V | 4.5 V | YES | OTHER | S-PDSO-N8 | e3 | 1 | 125 °C | -10 °C | 260 | 30 | 8 | PLASTIC | HVQCCN | SOLCC8,.11,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | ONSEMI | DFN-8 | 506BJ | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||
|
NCP81145MNTBG
onsemi
|
$0.2748 Buy | Yes | Yes | Active | HALF BRIDGE BASED MOSFET DRIVER | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | ONSEMI | DFN-8 | 506AA | compliant | EAR99 | 8542.39.00.01 | onsemi |