Parametric results for: MCP14A0455T-E/SN under MOSFET Drivers

Filter Your Search

11 - 20 of 18,670 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCP81146MNTBG
onsemi
$0.2438 Yes Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER YES AUTOMOTIVE R-PDSO-N8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL ONSEMI DFN-8 506AA compliant EAR99 8542.39.00.01 onsemi
AP22913CN4-7
Diodes Incorporated
$0.2541 Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER e1 260 TIN SILVER COPPER DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
IRS21271STRPBF
Infineon Technologies AG
$0.2543 Yes Active 15 V 600 mA 200 ns 200 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS YES 1 20 V 10 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon SOIC-8
DGD2304S8-13
Diodes Incorporated
$0.2569 Yes Active 15 V STANDARD PUSH-PULL 210 ns 210 ns HALF BRIDGE BASED IGBT/MOSFET DRIVER TRANSIENT YES 1 SOURCE AND SINK TRUE 5 V 620 V 5 V YES AUTOMOTIVE R-PDSO-G8 e3 3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
1EDN8511BXUSA1
Infineon Technologies AG
$0.2585 Yes Active 12 V PUSH-PULL 4 A 25 ns 25 ns BUFFER OR INVERTER BASED MOSFET DRIVER JUNCTION TEMPERATURE IS CONSIDERED NO 1 TRUE 20 V 4.5 V YES R-PDSO-G6 e3 3 150 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon SOT-23, 6 PIN
AP22913W6-7
Diodes Incorporated
$0.2597 Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER e3 260 MATTE TIN DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
ZXGD3009E6TA
Diodes Incorporated
$0.2665 Yes Active STANDARD 1.58 A BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 YES R-PDSO-G6 e3 1 150 °C -55 °C 260 AEC-Q101 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.4 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated SOT-26, 6 PIN
NCP81151BMNTBG
onsemi
$0.2667 Yes Yes Active 5 V GATED 30 ns 25 ns HALF BRIDGE BASED MOSFET DRIVER UNDERVOLTAGE LOCKOUT YES 1 5.5 V 4.5 V YES INDUSTRIAL S-PDSO-N8 e3 1 100 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.04,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN-8 506AA compliant EAR99 8542.39.00.01 onsemi DFN-8
NCP81155MNTXG
onsemi
$0.2728 Yes Yes Active 5 V STANDARD 30 ns 30 ns HALF BRIDGE BASED MOSFET DRIVER MOS YES 1 13.2 V 4.5 V YES OTHER S-PDSO-N8 e3 1 125 °C -10 °C 260 30 8 PLASTIC HVQCCN SOLCC8,.11,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm ONSEMI DFN-8 506BJ compliant EAR99 8542.39.00.01 onsemi
NCP81145MNTBG
onsemi
$0.2748 Yes Yes Active HALF BRIDGE BASED MOSFET DRIVER e3 1 260 30 Matte Tin (Sn) - annealed ONSEMI DFN-8 506AA compliant EAR99 8542.39.00.01 onsemi