Filter Your Search
1 - 10 of 18,670 results
![]() |
ZXGD3009DYTA
Diodes Incorporated
|
$0.1689 | Yes | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | TRUE | YES | MILITARY | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.05,25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.15 mm | 1.1 mm | 1.3 mm | DIODES INC | SOT-363, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||||
|
NCP81151MNTBG
onsemi
|
$0.1704 | Yes | Yes | Active | 5 V | HALF BRIDGE BASED MOSFET DRIVER | YES | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 100 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | DFN-8 | 506AA | ||||||||||||||||||||||||||||||||
|
NCP81258MNTBG
onsemi
|
$0.1718 | Yes | Yes | Active | 12 V | 30 ns | 30 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 13.2 V | 4.5 V | YES | OTHER | S-PDSO-N8 | 1 | 125 °C | -10 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | ONSEMI | DFN-8 | compliant | EAR99 | 8542.39.00.01 | onsemi | DFN-8 | 506AA | |||||||||||||||||||||||||
![]() |
NCP5901MNTBG
onsemi
|
$0.1917 | Yes | Yes | Active | 5 V | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 13.2 V | 4.5 V | YES | OTHER | S-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -10 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | ONSEMI | DFN-8 | compliant | EAR99 | 8542.39.00.01 | onsemi | DFN8 2.0x2.0x0.9mm, 0.5p | 506AA | 8 | |||||||||||||||||||||||
|
NCP81161MNTBG
onsemi
|
$0.1917 | Yes | Yes | Obsolete | 5 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 4.5 V | YES | OTHER | S-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -10 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | ONSEMI | DFN-8 | compliant | EAR99 | 8542.39.00.01 | onsemi | DFN8 2.0x2.0x0.9mm, 0.5p | 506AA | 8 | |||||||||||||||||||||||
|
NCP333FCT2G
onsemi
|
$0.1982 | Yes | Yes | Active | LOAD SWITCH | 1 | 1 | 5.5 V | 1.2 V | 3.3 V | YES | S-XBGA-B4 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 730 µm | 655 µm | 730 µm | ONSEMI | WLCSP-4 | compliant | EAR99 | 8542.39.00.01 | onsemi | WLCSP4, 0.76x0.76 | 567FJ | 4 | NO | ||||||||||||||||||||||||
|
IRS25752LTRPBF
Infineon Technologies AG
|
$0.2028 | Yes | Active | 15 V | STANDARD | 240 mA | 215 µs | 140 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | ALSO REQ SUPPLY VS FROM -8 TO 600V | TRANSIENT; UNDER VOLTAGE | YES | 1 | SOURCE AND SINK | TRUE | 18 V | 10 V | 618 V | 2 V | YES | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||
![]() |
NCP5901DR2G
onsemi
|
$0.2088 | Yes | Yes | Obsolete | 5 V | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 13.2 V | 4.5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -10 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC | 8 | ||||||||||||||||||||||||
![]() |
TC4426CPA
Microchip Technology Inc
|
$0.2150 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 80 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | INVERTED | 8 mA | 18 V | 4.5 V | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.271 mm | 5.33 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, PLASTIC, MS-001, DIP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | DIP | 8 | |||||||||||||||||||
|
NCP435FCT2G
onsemi
|
$0.2338 | Yes | Yes | Obsolete | 3.3 V | 1 | 190 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 2 A | 3.6 V | 1 V | YES | INDUSTRIAL | S-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 960 µm | 630 µm | 960 µm | ONSEMI | WLCSP-4 | compliant | EAR99 | 8542.39.00.01 | onsemi | WLCSP4, 0.96x0.96 | 567FG | 4 |