Filter Your Search
31 - 40 of 18,670 results
|
2EDN7534FXTMA1
Infineon Technologies AG
|
$0.3381 Buy | Yes | Active | 12 V | SCHMITT TRIGGER | 5 A | 25 ns | 25 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | NO | 1 | TRUE AND INVERTED | 20 V | 4.5 V | YES | R-PDSO-G8 | 1 | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | INFINEON TECHNOLOGIES AG | SOP-8 | compliant | Infineon | ||||||||||||||||||||
|
DGD05473FN-7
Diodes Incorporated
|
$0.3407 Buy | Yes | Active | HALF BRIDGE BASED MOSFET DRIVER | e3 | 3 | 260 | Matte Tin (Sn) | DIODES INC | compliant | Diodes Incorporated | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
APR340W6-7
Diodes Incorporated
|
$0.3413 Buy | Yes | Active | 5 V | 150 ns | 180 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 22 V | YES | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 3 mm | 1.4 mm | 1.6 mm | DIODES INC | SOT-26, 6 PIN | compliant | Diodes Incorporated | ||||||||||||||||||||
|
1EDN7511BXUSA1
Infineon Technologies AG
|
$0.3444 Buy | Yes | Active | 12 V | PUSH-PULL | 4 A | 25 ns | 25 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | JUNCTION TEMPERATURE IS CONSIDERED | NO | 1 | TRUE | 20 V | 4.5 V | YES | R-PDSO-G6 | e3 | 3 | 150 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | SOT-23, 6 PIN | compliant | Infineon | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MAX17600ASA+
Analog Devices Inc
|
$0.3477 Buy | Yes | Active | HALF BRIDGE BASED MOSFET DRIVER | e3 | 1 | 260 | 30 | Matte Tin (Sn) | ANALOG DEVICES INC | compliant | Analog Devices | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 2012-01-20 | |||||||||||||||||||||||||||||||||||||||
|
IRS2301SPBF
Infineon Technologies AG
|
$0.3499 Buy | Yes | Obsolete | 15 V | 200 mA | 280 ns | 300 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | EAR99 | 8542.39.00.01 | ||||||||||||||
![]() |
UCC27517DBVR
Texas Instruments
|
$0.3595 Buy | Yes | Yes | Active | 12 V | 4 A | 30 ns | 30 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | 1 | 4 A | COMPLEMENTARY | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 140 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOT-23, 5 PIN | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | SOT-23 | 5 | |||||||
|
DGD0506AM10-13
Diodes Incorporated
|
$0.3605 Buy | Yes | Active | HALF BRIDGE BASED MOSFET DRIVER | e3 | 260 | MATTE TIN | DIODES INC | compliant | Diodes Incorporated | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
![]() |
1EDN7512BXTSA1
Infineon Technologies AG
|
$0.3616 Buy | Yes | Yes | Active | 12 V | 25 ns | 25 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 20 V | 4.5 V | YES | R-PDSO-G5 | e3 | 1 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
IRS2007STRPBF
Infineon Technologies AG
|
$0.3619 Buy | Yes | Active | HALF BRIDGE BASED IGBT/MOSFET DRIVER | e3 | 2 | Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | Infineon | EAR99 | 8542.39.00.01 |