Parametric results for: MCP14A0455T-E/SN under MOSFET Drivers

Filter Your Search

81 - 90 of 18,670 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCP81253MNTBG
onsemi
$0.4776 Yes Yes Active 5 V 3-STATE 30 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 5.5 V 4.5 V YES INDUSTRIAL S-PDSO-N8 e3 1 100 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN8 2.0x2.0x0.9mm, 0.5p DFN-8 506AA compliant EAR99 8542.39.00.01 onsemi
2EDN7523FXTMA1
Infineon Technologies AG
$0.4822 Yes Yes Not Recommended 12 V 23 ns 23 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER UNDER VOLTAGE 1 SOURCE 20 V 4.5 V YES R-PDSO-G8 e4 1 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm INFINEON TECHNOLOGIES AG DSO-8 compliant EAR99 8542.39.00.01 Infineon
IRS2007SPBF
Infineon Technologies AG
$0.4856 Yes Obsolete HALF BRIDGE BASED IGBT/MOSFET DRIVER e3 2 TIN INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon
2EDN8524FXTMA1
Infineon Technologies AG
$0.4883 Yes Yes Not Recommended 12 V 23 ns 23 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER UNDER VOLTAGE 1 SOURCE 20 V 4.5 V YES R-PDSO-G8 e4 1 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm INFINEON TECHNOLOGIES AG DSO-8 compliant EAR99 8542.39.00.01 Infineon
2EDN7524FXTMA1
Infineon Technologies AG
$0.4890 Yes Not Recommended 12 V YES R-PDSO-G8 Not Qualified e4 1 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon
2EDN8533RXTMA1
Infineon Technologies AG
$0.4893 Yes Active 12 V STANDARD PUSH-PULL 5 A 25 ns 25 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 2 20 V 4.5 V YES S-PDSO-G8 1 150 °C -40 °C 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 3 mm 1.04 mm 3 mm INFINEON TECHNOLOGIES AG TSSOP-8 compliant Infineon
DGD0211CWTQ-7
Diodes Incorporated
$0.4965 Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER e3 MATTE TIN DIODES INC compliant Diodes Incorporated
DGD0590AFU-7
Diodes Incorporated
$0.4982 Yes Active HALF BRIDGE BASED MOSFET DRIVER e3 3 260 Matte Tin (Sn) DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated 2019-02-25
2EDN7424FXTMA1
Infineon Technologies AG
$0.4988 Yes Not Recommended 12 V 25 ns 25 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 20 V 4.5 V YES R-PDSO-G8 e4 1 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm INFINEON TECHNOLOGIES AG DSO-8 compliant EAR99 8542.39.00.01 Infineon
ZXGD3004E6TA
Diodes Incorporated
$0.4998 Yes Yes Active 15 V 8 A BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 40 V YES R-PDSO-G6 Not Qualified e3 1 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.55 mm DIODES INC SOT-23 SOT23, 6 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated 6