Filter Your Search
61 - 70 of 18,670 results
|
IR4427SPBF
Infineon Technologies AG
|
$0.4282 | Yes | Obsolete | 15 V | 3.3 A | 150 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 20 V | 6 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||
|
1EDN7550BXTSA1
Infineon Technologies AG
|
$0.4288 | Yes | Active | 12 V | DIFFERENTIAL | 8 A | 55 ns | 55 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 20 V | 4.5 V | YES | R-PDSO-G6 | e3 | 1 | 150 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Infineon | 2018-05-22 | ||||||||||||||
|
FAN3111ESX
onsemi
|
$0.4304 | Yes | Yes | Active | 12 V | BUFFER OR INVERTER BASED MOSFET DRIVER | 1 | SOURCE AND SINK | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ONSEMI | MO-178AA, 5 PIN | compliant | EAR99 | 8542.39.00.01 | onsemi | SOT-23-5 | 527AH | ||||||||||||
|
FAN3111CSX
onsemi
|
$0.4314 | Yes | Yes | Active | 12 V | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | SOURCE AND SINK | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ONSEMI | MO-178AA, 5 PIN | compliant | EAR99 | 8542.39.00.01 | onsemi | SOT-23-5 | 527AH | |||||||||||
|
LM2105DR
Texas Instruments
|
$0.4406 | Yes | Yes | Active | 12 V | 800 mA | 115 µs | 115 µs | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 1 | 650 mA | 18 V | 5 V | YES | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.905 mm | 1.75 mm | 3.895 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | Texas Instruments | ||||||||||||||
|
FAN3100TSX
onsemi
|
$0.4407 | Yes | Yes | Active | 12 V | BUFFER OR INVERTER BASED MOSFET DRIVER | MOS | TRANSIENT | NO | 1 | SOURCE AND SINK | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 2.9 mm | 1.3 mm | 1.6 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | SOT-23-5 | 527AH | ||||||||||
|
IX4427MTR
Littelfuse Inc
|
$0.4417 | Yes | Active | 18 V | 1.5 A | 60 µs | 60 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | 30 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-N8 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 3 mm | 900 µm | 3 mm | LITTELFUSE INC | DFN-8 | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE | ||||||||||||||||
|
IX4428N
Littelfuse Inc
|
$0.4424 | Yes | Active | 18 V | 1.5 A | 60 µs | 60 µs | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | NO | 2 | 30 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LITTELFUSE INC | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE | |||||||||||||||||
![]() |
UCC27518DBVR
Texas Instruments
|
$0.4424 | Yes | Yes | Active | 12 V | 4 A | BUFFER OR INVERTER BASED MOSFET DRIVER | 1 | 4 A | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 140 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
![]() |
UCC27519DBVR
Texas Instruments
|
$0.4424 | Yes | Yes | Active | 12 V | 4 A | BUFFER OR INVERTER BASED MOSFET DRIVER | 1 | 4 A | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 140 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |