Filter Your Search
21 - 30 of 18,670 results
|
MCP14A0303-E/MNY
Microchip Technology Inc
|
$0.2930 Buy | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 3 A | 46 ns | 50 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 2 | INVERTED | 1.1 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-N8 | e4 | 125 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 2 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||
|
1ED44171N01BXTSA1
Infineon Technologies AG
|
$0.3118 Buy | Yes | Active | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | 1 | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||||||||||||||||||||||||||||||||
![]() |
NCP3420DR2G
onsemi
|
$0.3135 Buy | Yes | Yes | Active | 12 V | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 13.2 V | 4.6 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC-8 Narrow Body | 8 | 751-07 | |||||||||||||||
|
IX4310TTR
Littelfuse Inc
|
$0.3306 Buy | Yes | Active | HALF BRIDGE BASED MOSFET DRIVER | LITTELFUSE INC | compliant | LITTELFUSE | ||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
NCP5901BDR2G
onsemi
|
$0.3332 Buy | Yes | Yes | Active | 5 V | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 13.2 V | 4.5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -10 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC-8 Narrow Body | 8 | 751-07 | ||||||||||||||
|
MIC4429YN
Microchip Technology Inc
|
$0.3334 Buy | Yes | Active | STANDARD | TOTEM-POLE | 6 A | 160 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | INVERTED | 1.5 mA | 18 V | 4.5 V | 18 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | DIP-8 | |||||||||||
|
2EDN8533FXTMA1
Infineon Technologies AG
|
$0.3352 Buy | Yes | Active | 12 V | STANDARD | PUSH-PULL | 5 A | 25 ns | 25 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | 20 V | 4.5 V | YES | R-PDSO-G8 | 1 | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | DSO-8 | ||||||||||||||||||||
|
2EDN7434FXTMA1
Infineon Technologies AG
|
$0.3381 Buy | Yes | Active | 12 V | STANDARD | PUSH-PULL | 4 A | 25 ns | 25 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | 20 V | 4.5 V | YES | R-PDSO-G8 | 1 | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | DSO-8 | ||||||||||||||||||||
|
2EDN8534FXTMA1
Infineon Technologies AG
|
$0.3381 Buy | Yes | Active | 12 V | STANDARD | PUSH-PULL | 5 A | 25 ns | 25 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | 20 V | 4.5 V | YES | R-PDSO-G8 | 1 | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | DSO-8 | ||||||||||||||||||||
|
2EDN7533FXTMA1
Infineon Technologies AG
|
$0.3381 Buy | Yes | Active | 12 V | STANDARD | PUSH-PULL | 5 A | 25 ns | 25 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | 20 V | 4.5 V | YES | R-PDSO-G8 | 1 | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | DSO-8 |