Parametric results for: MC1489ADG under Line Driver or Receivers

Filter Your Search

11 - 20 of 59,080 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN75188DE4
Texas Instruments
$0.2311 Buy Yes Yes Obsolete 9 V 9 V GATED TOTEM-POLE 4 350 ns LINE DRIVER BIPOLAR 1 SINGLE INPUT DRIVER NO 10 µA EIA-232-E; TIA-232-E; V.28 -9 V 4 12 V INVERTED 34 mA 15 V 7.5 V 15 V 7.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm 888907 TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.33.00.01 8542.33.00.00 11.7 151.15 1768.455 RS-232 Interface IC Quad Line Driver/LIN Texas Instruments 2023-03-07 16:10:32 191.333028 425 81316.5369 Commercial: +0C to +70C RoHS 2 (2015/863/EU) 2025-01-21 100 YES 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object Object],[object Object] [object Object]
SN75C189NSR
Texas Instruments
$0.2332 Buy Yes Yes Active 5 V 5 V SCHMITT TRIGGER 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 3.2 mA 6 µs 700 µA 6 V 4.5 V 6 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm 888912 TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 8542.39.00.00 11.7 215.8 2524.86 RS-232 Interface IC Quadruple Low-Power Line Receiver Texas Instruments 2023-03-07 16:10:32 231.864385 425 98542.363625 Commercial: +0C to +70C RoHS 2 (2015/863/EU) 2025-01-21 100 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] [object Object]
SN75189ANSR
Texas Instruments
$0.2353 Buy Yes Yes Active 5 V 5 V SCHMITT TRIGGER OPEN-COLLECTOR 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 10 mA TRUE 85 ns 26 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm 888915 TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 8542.39.00.00 11.7 215.8 2524.86 Quadruple Line Receiver Texas Instruments 2023-03-07 16:10:32 231.35063 425 98324.01775 Commercial: +0C to +70C RoHS 2 (2015/863/EU) 2025-01-21 100 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object],[object Object] [object Object]
SN75188NSR
Texas Instruments
$0.2353 Buy Yes Yes Active 9 V 9 V GATED OPEN-COLLECTOR 4 350 ns LINE DRIVER BIPOLAR 1 SINGLE INPUT DRIVER NO 10 µA EIA-232-E; TIA-232-E; V.28 -9 V 4 12 V INVERTED 34 mA 15 V 7.5 V 15 V 7.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm 888907 TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.33.00.01 8542.33.00.00 11.7 215.8 2524.86 Quadruple Line Driver Texas Instruments 2023-03-07 16:10:32 231.571345 425 98417.821625 Commercial: +0C to +70C RoHS 2 (2015/863/EU) 2025-01-21 100 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object],[object Object] [object Object]
SN75189NSR
Texas Instruments
$0.2353 Buy Yes Yes Active 5 V 5 V SCHMITT TRIGGER OPEN-COLLECTOR 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 10 mA TRUE 85 ns 26 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm 888911 TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 8542.39.00.00 11.7 215.8 2524.86 Quadruple Line Receiver Texas Instruments 2023-03-07 16:10:32 231.353436 425 98325.21029999999 Commercial: +0C to +70C RoHS 2 (2015/863/EU) 2025-01-21 100 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object],[object Object] [object Object]
GD75232PW
Texas Instruments
$0.2372 Buy Yes Yes Obsolete 5 V 9 V SCHMITT TRIGGER OPEN-COLLECTOR 3 5 175 ns LINE TRANSCEIVER BIPOLAR EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 mA TRUE 150 ns 25 mA 5.5 V 4.5 V 15 V 7.5 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm 893704 TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-20 20 compliant EAR99 8542.39.00.01 8542.39.00.00 11.7 78.775 921.668 Multiple RS-232 Drivers And Receivers Texas Instruments 2023-03-07 16:10:32 74.834144 425 31804.511199999997 Commercial: +0C to +70C RoHS 2 (2015/863/EU) 2025-01-21 99 YES 7439-92-1, 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object Object],[object Object] [object Object]
GD65232DWR
Texas Instruments
$0.2372 Buy Yes Yes Active 5 V 9 V SCHMITT TRIGGER OPEN-COLLECTOR 3 5 175 ns LINE TRANSCEIVER BIPOLAR EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 mA TRUE 150 ns 38 mA 5.5 V 4.5 V 15 V 7.5 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm 893703 TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant EAR99 8542.39.00.01 8542.39.00.00 11.7 624.9 7311.33 Multiple RS-232 Drivers and Receivers Texas Instruments 2023-03-07 16:10:32 593.739605 425 252339.332125 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2025-01-21 100 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object],[object Object] [object Object]
PCA9515DP,118
NXP Semiconductors
$0.2513 Buy Yes Obsolete 3.3 V INTERFACE CIRCUIT BICMOS 2 3.6 V 3 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm 1076585 NXP SEMICONDUCTORS TSSOP 3 MM, PLASTIC, SOT-505-1, TSSOP-8 8 compliant 8542.39.00.01 8542.39.00.00 11.7 40.65 475.605 PCA9515DP,118, Bus Repeater I2C, 8-Pin TSSOP NXP 2024-11-15 13:35:08 29.21 425 12414.25 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2023-06-14 95 YES 7440-02-0 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object] SOT505-1 [object Object],[object Object],[object ... more [object Object]
GD75232DBR
Texas Instruments
$0.2713 Buy Yes Yes Active 5 V 9 V SCHMITT TRIGGER OPEN-COLLECTOR 3 5 175 ns LINE TRANSCEIVER BIPOLAR EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 mA TRUE 150 ns 25 mA 5.5 V 4.5 V 15 V 7.5 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm 893704 TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, SSOP-20 20 compliant EAR99 8542.39.00.01 8542.39.00.00 11.7 230.25 2693.925 Multiple RS-232 Drivers And Receivers Texas Instruments 2023-03-07 16:10:32 191.42585 425 81355.98625 Commercial: +0C to +70C RoHS 2 (2015/863/EU) 2025-01-21 100 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object],[object Object]
SN75189AN
Texas Instruments
$0.2800 Buy Yes Yes Active 5 V 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL EIA-232-F; TIA-232-F; V.28 4 8.3 mA INVERTED 85 ns 26 mA 5.5 V 4.5 V 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T14 Not Qualified e4 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm 888915 TEXAS INSTRUMENTS INC DIP 14 compliant EAR99 8542.39.00.01 8542.39.00.00 11.7 1630.6 19078.021 SN75189AN 4 RS-232 line receiver,DIP14 Texas Instruments 2024-12-02 20:34:03 1620.136042 425 688557.81785 Commercial: +0C to +70C RoHS 2 (2015/863/EU) 2025-01-21 100 YES 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object],[object Object] [object Object]