Parametric results for: trs3232eidwrg4 under Line Driver or Receivers

Filter Your Search

111 - 120 of 59,078 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ISL8483EIBZ
Renesas Electronics Corporation
$0.5040 Yes Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 2 µs LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 2 µs 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G8 e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm RENESAS ELECTRONICS CORP SOICN 8 M8.15 compliant EAR99 8542.39.00.01 2018-01-23 Renesas Electronics
AM26LS32ACDR
Texas Instruments
$0.5042 Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 8 mA TRUE 35 ns 70 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
HIN202CPZ
Renesas Electronics Corporation
$0.5099 Yes Yes Obsolete 5 V SCHMITT TRIGGER 2 2 10 µs LINE TRANSCEIVER CMOS NO V.28; EIA-232-E 2 10 µs 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T16 e3 70 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 19.17 mm 5.33 mm 7.62 mm RENESAS ELECTRONICS CORP PDIP 16 E16.3 compliant EAR99 8542.39.00.01 2017-10-26 Renesas Electronics DIP-16
ST232ABDR
STMicroelectronics
$0.5113 Yes Active 5 V SCHMITT TRIGGER 2 2 3.5 µs LINE TRANSCEIVER NO EIA-232; TIA-232; V.28 2 10 V 3.2 mA 500 ns 4 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC 16 compliant EAR99 8542.39.00.01 STMicroelectronics LEAD FREE, SOP-16
MAX232EIPWR
Texas Instruments
$0.5140 Yes Yes Active 5 V 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232-F; TIA-232-F; V.28 2 10 V 3.2 mA INVERTED 10 mA 5.5 V 4.5 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, TSSOP-16
HIN202CBNZ
Renesas Electronics Corporation
$0.5145 Yes Yes Active 5 V SCHMITT TRIGGER 2 2 10 µs LINE TRANSCEIVER CMOS NO V.28; EIA-232-E 2 10 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 e3 2 70 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm RENESAS ELECTRONICS CORP SOICN 16 M16.15 compliant EAR99 8542.39.00.01 2017-10-26 Renesas Electronics
ST485CDR
STMicroelectronics
$0.5178 Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 70 ns LINE TRANSCEIVER YES EIA-422; EIA-485 1 1.5 V 4 mA 230 ns 900 µA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) - immersion GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC 8 compliant EAR99 8542.39.00.01 STMicroelectronics SOP-8
GD75323DWR
Texas Instruments
$0.5181 Yes Yes Active 5 V 9 V SCHMITT TRIGGER OPEN-COLLECTOR 5 3 500 ns LINE TRANSCEIVER BIPOLAR CAN ALSO OPERATE WITH 5V SUPPLY NO 10 µA EIA-232-F; TIA-232-F; V.28 3 6 V 10 µA TRUE 500 ns 32 mA 5.5 V 4.5 V 13.5 V 7.5 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC 20 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SOIC-20
SN75185DW
Texas Instruments
$0.5184 No Obsolete 5 V 9 V SCHMITT TRIGGER TOTEM-POLE 3 5 500 ns LINE TRANSCEIVER BIPOLAR NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 µA INVERTED 500 ns 30 mA 5.5 V 4.5 V 15 V 7.5 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC 20 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SOIC-20
SN75C188N
Texas Instruments
$0.5200 Yes Yes Active 12 V 12 V STANDARD TOTEM-POLE 4 3.5 µs LINE DRIVER BIMOS 1 SINGLE INPUT DRIVER NO 10 µA EIA-232-E; TIA-232-E; V.28 4 8 V INVERTED 160 µA 15 V 4.5 V 15 V 4.5 V NO COMMERCIAL R-PDIP-T14 Not Qualified e4 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP 14 compliant EAR99 8542.39.00.01 Texas Instruments