Filter Your Search
101 - 110 of 59,078 results
![]() |
MAX232DRG4
Texas Instruments
|
$0.4829 Buy | No | Obsolete | 5 V | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BICMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-F; TIA-232-F; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
![]() |
AM26LV31CDRG4
Texas Instruments
|
$0.4829 Buy | No | Obsolete | 3.3 V | 3.3 V | STANDARD | 3-STATE | 4 | 12 ns | LINE DRIVER | BICMOS | BUILT-IN DRIVER OUTPUT SHORT CIRCUIT PROTECTION | YES | 10 µA | EIA-422-B; TIA-422-B; V.11 | 4 | 950 mV | COMPLEMENTARY | 100 µA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
![]() |
SN75ALS192D
Texas Instruments
|
$0.4852 Buy | No | Obsolete | 5 V | 5 V | STANDARD | 3-STATE | 4 | 14 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | 2 mA | COMPLEMENTARY | 45 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
![]() |
MC3487DR
Texas Instruments
|
$0.4895 Buy | Yes | Yes | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 20 ns | LINE DRIVER | BIPOLAR | YES | 50 µA | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | COMPLEMENTARY | 85 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
![]() |
MAX3221IDBR
Texas Instruments
|
$0.4914 Buy | Yes | Yes | Active | 3.3 V | 5 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | CMOS | ALSO OPERATE WITH 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 1 | 10 V | 1.6 mA | INVERTED | 150 ns | 1 mA | 3.6 V | 3 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SSOP-16 | ||||
![]() |
MC3486NSR
Texas Instruments
|
$0.4957 Buy | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL | 4 | LINE RECEIVER | BIPOLAR | NO | 100 µA | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | 2 | 8 mA | 35 ns | 85 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
![]() |
MC3487NSR
Texas Instruments
|
$0.4957 Buy | Yes | Yes | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 20 ns | LINE DRIVER | BIPOLAR | YES | 50 µA | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | 85 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
![]() |
TRS202ECDR
Texas Instruments
|
$0.4959 Buy | No | Obsolete | 5 V | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | 200 µA | EIA-232; TIA-232; V.28 | 2 | 10 V | 1.6 mA | 10 µs | 15 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, MS-012AC, SOIC-16 | |||||||||
![]() |
MAX202IPWR
Texas Instruments
|
$0.4987 Buy | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | 10 µA | EIA-232-F; TIA-232-F; V.28 | 2 | 10 V | 1.6 mA | INVERTED | 10 µs | 15 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, TSSOP-16 | ||||||
![]() |
ST232BDR
STMicroelectronics
|
$0.5027 Buy | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOP-16 |