Parametric results for: max3232eeue+ under Line Driver or Receivers

Filter Your Search

41 - 50 of 59,077 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AM26LS31CD
Texas Instruments
$0.3616 Buy No Obsolete 5 V 5 V STANDARD 3-STATE 4 20 ns LINE DRIVER BIPOLAR YES 20 µA EIA-422-B; TIA-422-B; V.11 4 2 V 20 mA COMPLEMENTARY 80 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
UA9638CDR
Texas Instruments
$0.3624 Buy Yes Yes Active 5 V 5 V STANDARD TOTEM-POLE 2 20 ns LINE DRIVER BIPOLAR YES 25 µA EIA-422-B; TIA-422-B 2 2 V COMPLEMENTARY 65 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 2 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, MS-012AA, SOIC-8
SN75C189ADR
Texas Instruments
$0.3626 Buy Yes Yes Active 5 V 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 3.2 mA INVERTED 6 µs 700 µA 6 V 4.5 V 6 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
PDSLVDS1002DBVT
Texas Instruments
$0.3632 Buy Obsolete 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 LINE RECEIVER EIA-644-A; TIA-644-A 1 3.5 ns 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G5 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC unknown EAR99 8542.39.00.01 Texas Instruments LSSOP,
SN75185DBR
Texas Instruments
$0.3657 Buy Yes Yes Active 5 V 9 V SCHMITT TRIGGER OPEN-COLLECTOR 3 5 500 ns LINE TRANSCEIVER BIPOLAR NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 mA TRUE 500 ns 30 mA 5.5 V 4.5 V 15 V 7.5 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP 20 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SSOP-20
SN75185PWR
Texas Instruments
$0.3657 Buy Yes Yes Active 5 V 9 V SCHMITT TRIGGER OPEN-COLLECTOR 3 5 500 ns LINE TRANSCEIVER BIPOLAR NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 mA TRUE 500 ns 30 mA 5.5 V 4.5 V 15 V 7.5 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP 20 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, TSSOP-20
SN75185DWR
Texas Instruments
$0.3657 Buy Yes Yes Active 5 V 9 V SCHMITT TRIGGER TOTEM-POLE 3 5 500 ns LINE TRANSCEIVER BIPOLAR NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 µA INVERTED 500 ns 30 mA 5.5 V 4.5 V 15 V 7.5 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC 20 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SOIC-20
MC1488N
Texas Instruments
$0.3789 Buy No Obsolete 9 V 9 V GATED TOTEM-POLE 4 350 ns LINE DRIVER BIPOLAR 1 SINGLE INPUT DRIVER NO 10 µA EIA-232-E; TIA-232-E; V.28 -9 V 4 12 V INVERTED 34 mA 15 V 7.5 V 15 V 7.5 V NO COMMERCIAL R-PDIP-T14 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP 14 compliant EAR99 8542.39.00.01 Texas Instruments
AM26LV32CDR
Texas Instruments
$0.3814 Buy No Obsolete 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BICMOS 10 µA EIA-422-B; TIA-422-B; V.11 4 5 mA TRUE 20 ns 17 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
AM26C31IDR
Texas Instruments
$0.3979 Buy Yes Yes Active 5 V 5 V STANDARD 3-STATE 4 12 ns LINE DRIVER BICMOS YES 1 µA EIA-422-B; TIA-422-B; V.11 4 2 V 20 mA COMPLEMENTARY 3 mA 5.5 V 4.5 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments