Filter Your Search
41 - 50 of 59,076 results
![]() |
AM26LS31CD
Texas Instruments
|
$0.3616 | No | Obsolete | 5 V | 5 V | STANDARD | 3-STATE | 4 | 20 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | 20 mA | COMPLEMENTARY | 80 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
![]() |
UA9638CDR
Texas Instruments
|
$0.3624 | Yes | Yes | Active | 5 V | 5 V | STANDARD | TOTEM-POLE | 2 | 20 ns | LINE DRIVER | BIPOLAR | YES | 25 µA | EIA-422-B; TIA-422-B | 2 | 2 V | COMPLEMENTARY | 65 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, MS-012AA, SOIC-8 | ||||||||
![]() |
SN75C189ADR
Texas Instruments
|
$0.3626 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | 8.3 mA | EIA-232-F; TIA-232-F; V.28 | 4 | 3.2 mA | INVERTED | 6 µs | 700 µA | 6 V | 4.5 V | 6 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
PDSLVDS1002DBVT
Texas Instruments
|
$0.3632 | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | LINE RECEIVER | EIA-644-A; TIA-644-A | 1 | 3.5 ns | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | LSSOP, | |||||||||||||||||||||||||
![]() |
SN75185DBR
Texas Instruments
|
$0.3657 | Yes | Yes | Active | 5 V | 9 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 3 | 5 | 500 ns | LINE TRANSCEIVER | BIPOLAR | NO | 10 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 12 V | 10 mA | TRUE | 500 ns | 30 mA | 5.5 V | 4.5 V | 15 V | 7.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SSOP-20 | |||||
![]() |
SN75185PWR
Texas Instruments
|
$0.3657 | Yes | Yes | Active | 5 V | 9 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 3 | 5 | 500 ns | LINE TRANSCEIVER | BIPOLAR | NO | 10 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 12 V | 10 mA | TRUE | 500 ns | 30 mA | 5.5 V | 4.5 V | 15 V | 7.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, TSSOP-20 | |||||
![]() |
SN75185DWR
Texas Instruments
|
$0.3657 | Yes | Yes | Active | 5 V | 9 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 5 | 500 ns | LINE TRANSCEIVER | BIPOLAR | NO | 10 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 12 V | 10 µA | INVERTED | 500 ns | 30 mA | 5.5 V | 4.5 V | 15 V | 7.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SOIC-20 | |||||
![]() |
MC1488N
Texas Instruments
|
$0.3789 | No | Obsolete | 9 V | 9 V | GATED | TOTEM-POLE | 4 | 350 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | -9 V | 4 | 12 V | INVERTED | 34 mA | 15 V | 7.5 V | 15 V | 7.5 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
![]() |
AM26LV32CDR
Texas Instruments
|
$0.3814 | No | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BICMOS | 10 µA | EIA-422-B; TIA-422-B; V.11 | 4 | 5 mA | TRUE | 20 ns | 17 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
![]() |
ST232BTR
STMicroelectronics
|
$0.3873 | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | 200 µA | EIA-232; TIA-232; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | TSSOP | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | LEAD FREE, TSSOP-16 |