Parametric results for: ds90ub913atrtvrq1 under Line Driver or Receivers

Filter Your Search

31 - 40 of 59,078 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN75C189AN
Texas Instruments
$0.3207 Buy Yes Yes Active 5 V 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 3.2 mA INVERTED 6 µs 700 µA 6 V 4.5 V 6 V 4.5 V NO COMMERCIAL R-PDIP-T14 Not Qualified e4 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP 14 compliant EAR99 8542.39.00.01 Texas Instruments
AM26LS33ACDR
Texas Instruments
$0.3220 Buy Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 2.7 V 8 mA TRUE 35 ns 70 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN75C189D
Texas Instruments
$0.3240 Buy No Obsolete 5 V 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 3.2 mA INVERTED 6 µs 700 µA 6 V 4.5 V 6 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN75C189N
Texas Instruments
$0.3292 Buy Yes Yes Active 5 V 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 3.2 mA INVERTED 6 µs 700 µA 6 V 4.5 V 6 V 4.5 V NO COMMERCIAL R-PDIP-T14 Not Qualified e4 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN75189N
Texas Instruments
$0.3424 Buy Yes Yes Active 5 V 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 10 mA INVERTED 85 ns 26 mA 5.5 V 4.5 V 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T14 Not Qualified e4 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP 14 compliant EAR99 8542.39.00.01 Texas Instruments
SP485CN-L
MaxLinear Inc
$0.3475 Buy Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 60 ns LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 1.5 V 4 mA 200 ns 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXLINEAR INC compliant EAR99 8542.39.00.01 MaxLinear, Inc.
SN75107BD
Texas Instruments
$0.3503 Buy Yes Yes Active 5 V 5 V DIFFERENTIAL TOTEM-POLE 2 LINE RECEIVER BIPOLAR ADDITIONAL COMMON STROBE INPUT NO 75 µA GENERAL PURPOSE -5 V 2 16 mA TRUE 25 ns 30 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
AM26C31CDR
Texas Instruments
$0.3503 Buy No Obsolete 5 V 5 V STANDARD 3-STATE 4 12 ns LINE DRIVER BICMOS YES 1 µA EIA-422-B; TIA-422-B; V.11 4 2 V 20 mA COMPLEMENTARY 3 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN75110AD
Texas Instruments
$0.3503 Buy Yes Yes Active 5 V 5 V GATED OPEN-COLLECTOR 2 15 ns LINE DRIVER BIPOLAR HIGH DRIVE YES 40 µA V.35 -5 V 2 COMPLEMENTARY 35 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
AZ75232GTR-G1
Diodes Incorporated
$0.3580 Buy Yes Active 9 V 5 V SCHMITT TRIGGER 3 5 500 ns LINE TRANSCEIVER NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 mA 250 ns 30 mA 15 V 7.5 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm DIODES INC TSSOP 20 compliant EAR99 8542.39.00.01 Diodes Incorporated GREEN, TSSOP-20