Parametric results for: max6960ath under Display Drivers

Filter Your Search

51 - 60 of 24,829 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CD4055BE
Texas Instruments
$0.2147 Buy Yes End Of Life 5 V 7 STANDARD 7 PARALLEL CMOS SEGMENT 1-DIGIT LIQUID CRYSTAL DISPLAY DRIVER NO 1 1 3 mA 18 V 3 V NO MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant EAR99 Texas Instruments
NSI45025T1G
onsemi
$0.2174 Buy Yes Yes Active LED DISPLAY DRIVER NO 1 YES R-PDSO-G2 Not Qualified e3 1 260 30 2 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE Matte Tin (Sn) - annealed GULL WING DUAL 2.69 mm 1.35 mm 1.6 mm ONSEMI SOD-123 2 LEAD HALOGEN FREE AND ROHS COMPLIANT, SOD-123, 2 PIN 2 compliant EAR99 onsemi 425-04 8542.39.00.01
TLC59283DBQR
Texas Instruments
$0.2181 Buy Yes Yes Active 3.3 V 16 STANDARD CONSTANT-CURRENT SERIAL 35 MHz LED DISPLAY DRIVER YES 16 1 5.5 V 3 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments 8542.39.00.01
AL8823S-13
Diodes Incorporated
$0.2184 Buy Yes Obsolete 2 LED DISPLAY DRIVER 1 36 V 5 V YES INDUSTRIAL R-PDSO-G8 e3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY LSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.5 mm 3.9 mm DIODES INC SOP-8 compliant EAR99 Diodes Incorporated 8542.39.00.01
AP3032KTR-G1
Diodes Incorporated
$0.2184 Buy Yes Active 5 V 28 LED DISPLAY DRIVER 1 9 V 2.7 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e3 3 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.92 mm 1.45 mm 1.6 mm DIODES INC SOT-23, 6 PIN compliant EAR99 Diodes Incorporated 8542.39.00.01
HV9923N3-G
Microchip Technology Inc
$0.2214 Buy Yes Active 7.5 V 12 LED DISPLAY DRIVER NO 1 TRUE 350 µA NO INDUSTRIAL O-PBCY-T3 Not Qualified e3 85 °C -40 °C TS 16949 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL Matte Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM 4.826 mm 5.334 mm 3.683 mm MICROCHIP TECHNOLOGY INC compliant EAR99 Microchip 8541.29.00.95
NCR320ZX
Nexperia
$0.2218 Buy Yes Active 2 CONSTANT-CURRENT SERIAL BIPOLAR 10 kHz LED DISPLAY DRIVER NO 1 16 V YES R-PSSO-G3 e3 1 150 °C -55 °C 260 AEC-Q101 40 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 2.3 mm SINGLE 6.5 mm 1.8 mm 3.5 mm NEXPERIA SC-73 SC-73, 3 PIN 4 compliant Nexperia SOT223
BCR402RE6327HTSA1
Infineon Technologies AG
$0.2286 Buy Yes Not Recommended 10 V 1 LED DISPLAY DRIVER NO 1 YES R-PDSO-G4 e3 1 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE Tin (Sn) GULL WING 1.9 mm DUAL 2.9 mm 1.1 mm 1.3 mm INFINEON TECHNOLOGIES AG ROHS COMPLIANT, SOT-143R, 4 PIN compliant EAR99 Infineon 8542.39.00.01
CD4054BE
Texas Instruments
$0.2302 Buy Yes Yes Active 5 V 4 STANDARD PUSH-PULL PARALLEL CMOS SEGMENT 1-DIGIT LIQUID CRYSTAL DISPLAY DRIVER NO 4 1 3 mA 18 V 3 V NO MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant EAR99 Texas Instruments
NSI45030AT1G
onsemi
$0.2306 Buy Yes Yes Active LED DISPLAY DRIVER NO 1 YES R-PDSO-G2 Not Qualified e3 1 260 30 2 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE Matte Tin (Sn) - annealed GULL WING DUAL 2.69 mm 1.35 mm 1.6 mm ONSEMI SOD-123 2 LEAD SOD-123, 2 PIN 2 compliant EAR99 onsemi 425-04 8542.39.00.01