Filter Your Search
51 - 60 of 24,829 results
![]() |
CD4055BE
Texas Instruments
|
$0.2147 | Yes | End Of Life | 5 V | 7 | STANDARD | 7 | PARALLEL | CMOS | SEGMENT | 1-DIGIT | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 1 | 3 mA | 18 V | 3 V | NO | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | Texas Instruments | |||||||||||||
![]() |
NSI45025T1G
onsemi
|
$0.2174 | Yes | Yes | Active | LED DISPLAY DRIVER | NO | 1 | YES | R-PDSO-G2 | Not Qualified | e3 | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | DUAL | 2.69 mm | 1.35 mm | 1.6 mm | ONSEMI | SOD-123 2 LEAD | HALOGEN FREE AND ROHS COMPLIANT, SOD-123, 2 PIN | 2 | compliant | EAR99 | onsemi | 425-04 | 8542.39.00.01 | |||||||||||||||||||||||
![]() |
TLC59283DBQR
Texas Instruments
|
$0.2181 | Yes | Yes | Active | 3.3 V | 16 | STANDARD | CONSTANT-CURRENT | SERIAL | 35 MHz | LED DISPLAY DRIVER | YES | 16 | 1 | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | |||||||||||||
|
AL8823S-13
Diodes Incorporated
|
$0.2184 | Yes | Obsolete | 2 | LED DISPLAY DRIVER | 1 | 36 V | 5 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.5 mm | 3.9 mm | DIODES INC | SOP-8 | compliant | EAR99 | Diodes Incorporated | 8542.39.00.01 | ||||||||||||||||||||||
|
AP3032KTR-G1
Diodes Incorporated
|
$0.2184 | Yes | Active | 5 V | 28 | LED DISPLAY DRIVER | 1 | 9 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.92 mm | 1.45 mm | 1.6 mm | DIODES INC | SOT-23, 6 PIN | compliant | EAR99 | Diodes Incorporated | 8542.39.00.01 | |||||||||||||||||||
|
HV9923N3-G
Microchip Technology Inc
|
$0.2214 | Yes | Active | 7.5 V | 12 | LED DISPLAY DRIVER | NO | 1 | TRUE | 350 µA | NO | INDUSTRIAL | O-PBCY-T3 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | 4.826 mm | 5.334 mm | 3.683 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | Microchip | 8541.29.00.95 | |||||||||||||||||||||
![]() |
NCR320ZX
Nexperia
|
$0.2218 | Yes | Active | 2 | CONSTANT-CURRENT | SERIAL | BIPOLAR | 10 kHz | LED DISPLAY DRIVER | NO | 1 | 16 V | YES | R-PSSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 40 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 2.3 mm | SINGLE | 6.5 mm | 1.8 mm | 3.5 mm | NEXPERIA | SC-73 | SC-73, 3 PIN | 4 | compliant | Nexperia | SOT223 | ||||||||||||||||
|
BCR402RE6327HTSA1
Infineon Technologies AG
|
$0.2286 | Yes | Not Recommended | 10 V | 1 | LED DISPLAY DRIVER | NO | 1 | YES | R-PDSO-G4 | e3 | 1 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Tin (Sn) | GULL WING | 1.9 mm | DUAL | 2.9 mm | 1.1 mm | 1.3 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, SOT-143R, 4 PIN | compliant | EAR99 | Infineon | 8542.39.00.01 | |||||||||||||||||||||||||||
![]() |
CD4054BE
Texas Instruments
|
$0.2302 | Yes | Yes | Active | 5 V | 4 | STANDARD | PUSH-PULL | PARALLEL | CMOS | SEGMENT | 1-DIGIT | LIQUID CRYSTAL DISPLAY DRIVER | NO | 4 | 1 | 3 mA | 18 V | 3 V | NO | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | Texas Instruments | ||||||||||||
![]() |
NSI45030AT1G
onsemi
|
$0.2306 | Yes | Yes | Active | LED DISPLAY DRIVER | NO | 1 | YES | R-PDSO-G2 | Not Qualified | e3 | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | DUAL | 2.69 mm | 1.35 mm | 1.6 mm | ONSEMI | SOD-123 2 LEAD | SOD-123, 2 PIN | 2 | compliant | EAR99 | onsemi | 425-04 | 8542.39.00.01 |