Parametric results for: STP16C596AXTTR under Display Drivers

Filter Your Search

1 - 10 of 24,829 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BCR402WH6327XTSA1
Infineon Technologies AG
$0.0416 Yes Not Recommended 10 V 1 LED DISPLAY DRIVER NO 1 YES R-PDSO-G4 e3 1 4 PLASTIC/EPOXY VSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Tin (Sn) GULL WING 1.3 mm DUAL 2 mm 1 mm 1.25 mm INFINEON TECHNOLOGIES AG ROHS COMPLIANT, SOT-343, 4 PIN compliant EAR99 8542.39.00.01 Infineon
AL5890-20P1-13
Diodes Incorporated
$0.0437 Yes Obsolete 10 V 2 STANDARD LED DISPLAY DRIVER NO 1 40 mA 400 V 7 V YES R-PDSO-F2 e3 105 °C -40 °C 260 2 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE MATTE TIN FLAT DUAL 2.8 mm 1 mm 1.78 mm DIODES INC POWERDI-123, 2 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
BCR401WH6327XTSA1
Infineon Technologies AG
$0.0465 Yes Not Recommended 10 V 1 LED DISPLAY DRIVER NO 1 YES R-PDSO-G4 e3 1 4 PLASTIC/EPOXY VSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Tin (Sn) GULL WING 1.3 mm DUAL 2 mm 1 mm 1.25 mm INFINEON TECHNOLOGIES AG ROHS COMPLIANT, SOT-343, 4 PIN compliant EAR99 8542.39.00.01 Infineon
NSI45020JZT1G
onsemi
$0.0719 Yes Yes Active 3 STANDARD LED DISPLAY DRIVER NO 1 TRUE YES R-PDSO-G4 Not Qualified e3 1 150 °C -55 °C 260 AEC-Q101 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 2.3 mm DUAL 6.5 mm 1.75 mm 3.5 mm ONSEMI SOT-223, 4 PIN compliant EAR99 8542.39.00.01 onsemi SOT-223 (TO-261) 4 LEAD 4 0.0318
BCR321UE6327HTSA1
Infineon Technologies AG
$0.0914 Yes Not Recommended 2 LED DISPLAY DRIVER 1 25 V YES R-PDSO-G6 1 6 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.6 mm INFINEON TECHNOLOGIES AG SC-74, 6 PIN compliant EAR99 8542.39.00.01 Infineon
AL5890-40D-13
Diodes Incorporated
$0.0927 Yes Obsolete 10 V 2 STANDARD LED DISPLAY DRIVER NO 1 40 mA 400 V 7 V YES R-PSSO-G2 e3 105 °C -40 °C 260 2 PLASTIC/EPOXY SOP SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 2.286 mm SINGLE 6.58 mm 2.52 mm 6.1 mm DIODES INC TO-252, 3/2 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated 2018-05-10
NCR401UX
Nexperia
$0.1036 Yes Active 1 LED DISPLAY DRIVER 1 YES MILITARY R-PDSO-G6 e3 1 150 °C -55 °C 260 AEC-Q101 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.5 mm NEXPERIA PLASTIC, SOT-457, SC-74, TSOP-6 compliant Nexperia TSOP 6 SOT457
AL5890-10Y-13
Diodes Incorporated
$0.1043 Yes Obsolete 10 V 2 STANDARD LED DISPLAY DRIVER NO 1 40 mA 400 V 7 V YES R-PSSO-F3 e3 105 °C -40 °C 260 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE MATTE TIN FLAT 1.5 mm SINGLE 4.5 mm 1.6 mm 2.5 mm DIODES INC , compliant EAR99 8542.39.00.01 Diodes Incorporated 2018-05-10
AL5890-30Y-13
Diodes Incorporated
$0.1043 Yes Obsolete 10 V 2 STANDARD LED DISPLAY DRIVER NO 1 40 mA 400 V 7 V YES R-PSSO-F3 e3 105 °C -40 °C 260 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE MATTE TIN FLAT 1.5 mm SINGLE 4.5 mm 1.6 mm 2.5 mm DIODES INC SOT-89, 3 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated 2018-05-10
AL5890-20Y-13
Diodes Incorporated
$0.1043 Yes Obsolete 10 V 2 STANDARD LED DISPLAY DRIVER NO 1 40 mA 400 V 7 V YES R-PSSO-F3 e3 105 °C -40 °C 260 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE MATTE TIN FLAT 1.5 mm SINGLE 4.5 mm 1.6 mm 2.5 mm DIODES INC SOT-89, 3 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated 2018-05-10