Parametric results for: DS2125/T&R+C01 under Bus Terminators

Filter Your Search

1 - 10 of 1,984 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCP51145PDR2G
onsemi
$0.0553 Yes Yes Obsolete ONSEMI SOIC-8 NB EP SOIC-8 751BU compliant onsemi
USBDF01W5
STMicroelectronics
$0.2420 Yes Active 5 V 2 OTHER TERMINATOR YES 1 YES COMMERCIAL R-PDSO-G5 Not Qualified e3 1 70 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm STMICROELECTRONICS SC-70 LEAD FREE, SOT-323, 5 PIN SOT323 compliant STMicroelectronics 5 EAR99 8542.39.00.01
NUF2221W1T2G
onsemi
$0.2566 Yes Yes Active 3.3 V 2 OTHER TERMINATOR YES 1 1.5 kΩ YES R-PDSO-G6 Not Qualified e3 1 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-88/SC70-6/SOT-363 6 LEAD 6 PIN 419B-02 compliant onsemi 6 EAR99 8542.39.00.01
NUF2042XV6T1G
onsemi
$0.2852 Yes Yes Active 2 OTHER TERMINATOR NO 1 YES MILITARY R-PDSO-G6 Not Qualified e3 1 125 °C -55 °C 260 30 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.6 mm 600 µm 1.2 mm ONSEMI SOT-563, 6 LEAD SOT-563, 6 PIN 463A-01 compliant onsemi 6 EAR99 8542.39.00.01
CD40117BE
Texas Instruments
$0.5551 Yes Active 5 V 4 4 OTHER TERMINATOR CMOS NO 2 18 V 3 V NO MILITARY R-PDIP-T14 Not Qualified e4 125 °C -55 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP-14 compliant Texas Instruments 14 EAR99 8542.39.00.01
QSBT40-7-F
Diodes Incorporated
$0.5884 Yes Yes Active 4 DIODE BUS TERMINATION ARRAY NO 1 YES MILITARY R-PDSO-G6 Not Qualified e3 1 125 °C -55 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm DIODES INC SOT-363 GREEN, SOT-363, 6 PIN compliant Diodes Incorporated 6 EAR99 8542.39.00.01
NCV51200MNTXG
onsemi
$0.6623 Yes Yes Active BUS TERMINATOR SUPPORT CIRCUIT e3 1 260 30 Matte Tin (Sn) - annealed ONSEMI DFN-10 485C compliant onsemi EAR99 8542.39.00.01
SN74ACT1073DWR
Texas Instruments
$1.5524 Yes Yes Active 5 V 16 16 DIODE BUS TERMINATION ARRAY CMOS NO 1 40 µA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC compliant Texas Instruments 20 EAR99 8542.39.00.01
SN74ACT1071DR
Texas Instruments
$1.5524 Yes Yes Active 5 V 10 10 DIODE BUS TERMINATION ARRAY CMOS NO 1 40 µA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 compliant Texas Instruments 14 EAR99 8542.39.00.01
SN74S1051PWR
Texas Instruments
$1.5524 Yes Yes Active 5 V 12 12 DIODE BUS TERMINATION ARRAY NO 1 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP compliant Texas Instruments 16 EAR99 8542.39.00.01