Filter Your Search
31 - 40 of 1,984 results
|
LTC1344IG#PBF
Analog Devices Inc
|
$7.1654 Buy | No | Yes | Active | 5 V | 6 | OTHER TERMINATOR | CMOS | YES | 1 | 104 Ω | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-24 | 24 | 05-08-1640 (G24) | compliant | Analog Devices | |||||||
|
LTC1344AIG#PBF
Analog Devices Inc
|
$14.9360 Buy | No | Yes | Active | 5 V | 6 | OTHER TERMINATOR | CMOS | YES | 1 | 153 Ω | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-24 | 24 | 05-08-1640 (G24) | compliant | Analog Devices | |||||||
|
PRC207330K/470M/R
California Micro Devices
|
Check for Price Buy | No | Obsolete | 1 | OTHER TERMINATOR | CMOS | NO | 1 | YES | COMMERCIAL | R-PDSO-G3 | Not Qualified | e0 | 70 °C | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CALIFORNIA MICRO DEVICES CORP | , TO-236 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
![]() |
DN5Q20B
KOA Speer Electronics Inc
|
Check for Price Buy | Obsolete | 18 | DIODE BUS TERMINATION ARRAY | NO | 1 | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 8.6487 mm | 1.753 mm | 3.8989 mm | KOA SPEER ELECTRONICS INC | SSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | QSOP | |||||||||||||||||||
![]() |
LX5242CPWK-TR
Microsemi Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 4.75 V | 9 | SCSI BUS TERMINATOR | YES | 1 | 105 Ω | 5.25 V | 3 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 7.8 mm | 1.1 mm | 4.4 mm | MICROSEMI CORP | TSSOP, | 24 | compliant | EAR99 | 8542.39.00.01 | TSSOP | |||||||||||||
|
LX5111ACDPT
Linfinity Microelectronics
|
Check for Price Buy | No | Transferred | 4.75 V | 9 | SCSI BUS TERMINATOR | BICMOS | NO | 1 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | PLASTIC, SOIC-16 | unknown | ||||||||||||||||||
![]() |
IP4772CZ16,118
NXP Semiconductors
|
Check for Price Buy | Yes | Obsolete | 5 V | 1 | DIODE BUS TERMINATION ARRAY | NO | 1 | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.73 mm | 3.9 mm | NXP SEMICONDUCTORS | 3.90 MM, 0.635 MM PITCH, ROHS COMPLIANT, PLASTIC, SOT-519-1, SSOP-16 | 16 | SOT519-1 | unknown | 8542.39.00.01 | SSOP1 | ||||||||||
![]() |
DNR-QDN002
TT Electronics Resistors
|
Check for Price Buy | No | No | Obsolete | 17 | DIODE BUS TERMINATION ARRAY | NO | 1 | 12 V | -300 mV | YES | OTHER | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 8.6614 mm | 1.7526 mm | 3.9116 mm | TT ELECTRONICS PLC | QSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | QSOP | |||||||||||
|
CD40117BF3A
Harris Semiconductor
|
Check for Price Buy | No | Obsolete | 5 V | 4 | OTHER TERMINATOR | CMOS | NO | 2 | 18 V | 3 V | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.84 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
LX5219CDW
Microsemi Corporation
|
Check for Price Buy | No | Obsolete | 4.75 V | 9 | SCSI BUS TERMINATOR | BICMOS | NO | 1 | 110 Ω | 5.5 V | 3.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.285 mm | 2.65 mm | 7.62 mm | MICROSEMI CORP | SOP, | not_compliant | EAR99 | 8542.39.00.01 |