Filter Your Search
1 - 10 of 860,667 results
|
1N5240B
SPC Multicomp
|
$0.0048 Buy | Active | 20 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | |||||||||||||||||||||
|
1N5248B
SPC Multicomp
|
$0.0048 Buy | Active | 7 mA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | |||||||||||||||||||||
|
1N5247B
SPC Multicomp
|
$0.0048 Buy | Active | 7.4 mA | 500 mW | 17 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | |||||||||||||||||||||
|
1N5229B
SPC Multicomp
|
$0.0048 Buy | Active | 20 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | |||||||||||||||||||||
![]() |
BZX84-C11,215
Nexperia
|
$0.0050 Buy | Yes | Active | 5 mA | 100 nA | 250 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 150 Ω | 8 V | 9 mV/°C | 5 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | Nexperia | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | 1999-05-18 | |||||
![]() |
BZX384-C43,115
Nexperia
|
$0.0054 Buy | Yes | Active | 2 mA | 300 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | Nexperia | SOD | PLASTIC, SMD, SC-76, 2 PIN | 2 | SOD323 | |||||||||||
|
TZMC30-GS08
Vishay Intertechnologies
|
$0.0054 Buy | Yes | Active | 5 mA | 2 µA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 80 Ω | 220 Ω | 22 V | 36 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||
![]() |
BZX79-C43,133
Nexperia
|
$0.0055 Buy | Yes | Active | 2 mA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-35 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | Nexperia | AXIAL | SC-40, 2 PIN | 2 | SOD27 | ||||||||||
![]() |
BZX79-C56,133
Nexperia
|
$0.0055 Buy | Yes | Active | 2 mA | 500 mW | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-35 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | Nexperia | AXIAL | SC-40, 2 PIN | 2 | SOD27 | ||||||||||
![]() |
BZX84-C13,215
Nexperia
|
$0.0056 Buy | Yes | Active | 5 mA | 100 nA | 250 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 170 Ω | 8 V | 11 mV/°C | 5 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | Nexperia | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | 1999-05-18 |