Parametric results for: CZRL55C7V5-G under Zener Diodes

Filter Your Search

1 - 10 of 860,639 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1N5240B
SPC Multicomp
$0.0048 Active 20 mA 500 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro
1N5248B
SPC Multicomp
$0.0048 Active 7 mA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro
1N5247B
SPC Multicomp
$0.0048 Active 7.4 mA 500 mW 17 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro
1N5229B
SPC Multicomp
$0.0048 Active 20 mA 500 mW 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro
BZX84-C11,215
Nexperia
$0.0050 Yes Active 5 mA 100 nA 250 mW 11 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 150 Ω 8 V 9 mV/°C 5 % R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.50 Nexperia TO-236 SOT-23, 3 PIN 3 SOT23 1999-05-18
BZX384-C43,115
Nexperia
$0.0054 Yes Active 2 mA 300 mW 43 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified R-PDSO-G2 e3 IEC-60134 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.50 Nexperia SOD PLASTIC, SMD, SC-76, 2 PIN 2 SOD323
TZMC30-GS08
Vishay Intertechnologies
$0.0054 Yes Active 5 mA 2 µA 500 mW 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 80 Ω 220 Ω 22 V 36 mV/°C 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant Vishay
BZX79-C43,133
Nexperia
$0.0055 Yes Active 2 mA 500 mW 43 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-LALF-W2 e3 IEC-60134 DO-35 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA compliant EAR99 8541.10.00.50 Nexperia AXIAL SC-40, 2 PIN 2 SOD27
BZX79-C56,133
Nexperia
$0.0055 Yes Active 2 mA 500 mW 56 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-LALF-W2 e3 IEC-60134 DO-35 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA compliant EAR99 8541.10.00.50 Nexperia AXIAL SC-40, 2 PIN 2 SOD27
BZX84-C13,215
Nexperia
$0.0056 Yes Active 5 mA 100 nA 250 mW 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 30 Ω 170 Ω 8 V 11 mV/°C 5 % R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.50 Nexperia TO-236 SOT-23, 3 PIN 3 SOT23 1999-05-18